-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, small offset, quad
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV824AIYPT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-LMV824AIYPTCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.8321 / $1.8300 | Buy Now |
DISTI #
LMV824AIYPT
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: LMV824AIYPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7987 / $0.8154 | Buy Now |
DISTI #
511-LMV824AIYPT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz RoHS: Compliant | 4049 |
|
$0.8320 / $1.8300 | Buy Now |
|
STMicroelectronics | Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, small offset, quad RoHS: Compliant Min Qty: 1 | 4049 |
|
$0.9700 / $1.7900 | Buy Now |
DISTI #
LMV824AIYPT
|
TME | IC: operational amplifier, 5.5MHz, 2.5÷5.5V, Ch: 4, TSSOP14 Min Qty: 1 | 0 |
|
$0.7300 / $1.2000 | RFQ |
DISTI #
LMV824AIYPT
|
Avnet Silica | OP Amp Quad GP RR OP 55V 14Pin TSSOP TR (Alt: LMV824AIYPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
DISTI #
LMV824AIYPT
|
EBV Elektronik | OP Amp Quad GP RR OP 55V 14Pin TSSOP TR (Alt: LMV824AIYPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV824AIYPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMV824AIYPT
STMicroelectronics
Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, small offset, quad
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.18 µA | |
Bias Current-Max (IIB) @25C | 0.12 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 1.4 V/us | |
Slew Rate-Nom | 1.7 V/us | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 17782.7941 | |
Wideband | NO | |
Width | 4.4 mm |
The maximum power dissipation of the LMV824AIYPT is 670mW, which is calculated based on the maximum junction temperature (150°C) and thermal resistance (125°C/W) specified in the datasheet.
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, ensure that the gain and phase margins are sufficient to prevent oscillations.
The recommended operating voltage range for the LMV824AIYPT is 2.7V to 5.5V, although the absolute maximum rating is 6V. Operating outside the recommended range may affect the op-amp's performance and reliability.
The LMV824AIYPT is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If your application requires operation above 85°C, consider using a more temperature-resistant op-amp or implementing thermal management techniques.
To prevent electrostatic discharge (ESD) damage, handle the LMV824AIYPT by the body, use an anti-static wrist strap or mat, and ensure that your workspace is ESD-protected. Additionally, consider adding ESD protection diodes or resistors in your circuit design.