-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 3-MHz, low quiescent current (37-µA) operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV552MM/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LMV552MM/NOPB | Texas Instruments | 3 MHz, Micropower RRO Amplifier 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV552MM/NOPBCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2034 In Stock |
|
$0.8447 / $1.7500 | Buy Now |
DISTI #
926-LMV552MM/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps 3MHz MicroPwr RRO Am p A 926-LMV552MMX/NOPB RoHS: Compliant | 1489 |
|
$0.8220 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV552MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV552MM/NOPB
Texas Instruments
Dual, 5.5-V, 3-MHz, low quiescent current (37-µA) operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Bias Current-Max (IIB) @25C | 0.038 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.092 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 2500 | |
Wideband | NO | |
Width | 3 mm |
The maximum power dissipation of the LMV552MM/NOPB is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
Yes, the LMV552MM/NOPB is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature (TJ) should not exceed 150°C.
To ensure stability, it's essential to follow proper compensation techniques, such as adding a capacitor in the feedback loop or using a resistor in series with the feedback capacitor. Additionally, the datasheet provides guidance on stability analysis and compensation techniques.
The input impedance of the LMV552MM/NOPB is typically around 10^12 ohms in parallel with 2pF, making it suitable for high-impedance applications.
While the LMV552MM/NOPB can be used as a comparator, it's not the most suitable device for this application. The device's output stage is designed for linear operation, and its response time may not be fast enough for high-speed comparator applications. A dedicated comparator IC would be a better choice.