-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5%, low-voltage (1.24-V) adjustable precision shunt regulator 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV431BIMFX/NOPB by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV431BIMFX/NOPBCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3550 In Stock |
|
$0.4343 / $0.9800 | Buy Now |
DISTI #
926-LMV431BIMFX/NOPB
|
Mouser Electronics | Voltage References 0.5% low-voltage (1 .24-V) adjustable pr A 926-LMV431BIMF/NOPB RoHS: Compliant | 2706 |
|
$0.4330 / $0.9800 | Buy Now |
DISTI #
V72:2272_07288832
|
Arrow Electronics | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2311 Container: Cut Strips | Americas - 166 |
|
$0.4138 / $0.6380 | Buy Now |
|
Bristol Electronics | 906 |
|
RFQ | ||
DISTI #
LMV431BIMFX/NOPB
|
TME | IC: voltage reference source, 1.24V, ±0.5%, SOT23, reel,tape, 15mA Min Qty: 1 | 0 |
|
$0.5900 / $0.8800 | RFQ |
|
LCSC | 1.24V30V 0.5% 15mA Adjustable SOT-23-3 Voltage Reference ROHS | 1735 |
|
$0.1591 / $0.2384 | Buy Now |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-3 | 179880 |
|
$0.2500 / $0.3229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV431BIMFX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV431BIMFX/NOPB
Texas Instruments
0.5%, low-voltage (1.24-V) adjustable precision shunt regulator 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE TO 30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.015 A | |
Output Voltage-Max | 1.246 V | |
Output Voltage-Min | 1.234 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 138 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LMV431BIMFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV431BIMFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV431BIMF/NOPB | Texas Instruments | $0.5977 | 0.5%, low-voltage (1.24-V) adjustable precision shunt regulator 3-SOT-23 -40 to 85 | LMV431BIMFX/NOPB vs LMV431BIMF/NOPB |
LMV431BIMFX | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, SOT-23, 3 PIN | LMV431BIMFX/NOPB vs LMV431BIMFX |
LMV431BIMF | Texas Instruments | Check for Price | 0.5%, low-voltage (1.24-V) adjustable precision shunt regulator 3-SOT-23 -40 to 85 | LMV431BIMFX/NOPB vs LMV431BIMF |
LMV431BIMFX/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | LMV431BIMFX/NOPB vs LMV431BIMFX/NOPB |
The recommended operating temperature range for the LMV431BIMFX/NOPB is -40°C to 125°C.
To ensure stability, a 10nF to 100nF capacitor should be connected between the OUT and ADJ pins, and the device should be operated within the recommended operating conditions.
The typical current consumption of the LMV431BIMFX/NOPB is around 120μA, but this can vary depending on the operating conditions and output voltage.
No, the LMV431BIMFX/NOPB is a voltage reference device, not a voltage regulator. It is designed to provide a stable voltage reference, not to regulate voltage.
The output voltage of the LMV431BIMFX/NOPB can be adjusted by connecting a resistor divider network between the OUT and ADJ pins, and adjusting the resistor values to achieve the desired output voltage.