-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low Cost & Power, Rail-Rail Output, Dual Op-Amp, SOIC-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV358AM8X by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LMV358_XFCS - Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 121698 |
|
$0.1398 / $0.2255 | Buy Now |
|
Ameya Holding Limited | LMV358 Series 1.4 MHz GBW 1mV Input Offset Operational Amplifiers - SOIC-8 | 210 |
|
Buy Now RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 210 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV358AM8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
LMV358AM8X
onsemi
Ultra Low Cost & Power, Rail-Rail Output, Dual Op-Amp, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 320 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMV358AM8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV358AM8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV358AM8X_NL | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, SOIC-8 | LMV358AM8X vs LMV358AM8X_NL |
LM258D | Freescale Semiconductor | Check for Price | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | LMV358AM8X vs LM258D |
LM358DRG3 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 9000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | LMV358AM8X vs LM358DRG3 |
LMV358D | Texas Instruments | Check for Price | DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | LMV358AM8X vs LMV358D |
SA532D-T | NXP Semiconductors | Check for Price | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | LMV358AM8X vs SA532D-T |
NE532D-T | NXP Semiconductors | Check for Price | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | LMV358AM8X vs NE532D-T |
LM2904D-T | NXP Semiconductors | Check for Price | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | LMV358AM8X vs LM2904D-T |
LMV358AM8X | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, SOIC-8 | LMV358AM8X vs LMV358AM8X |
The maximum power dissipation of the LMV358AM8X is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance (125°C/W) of the package.
To ensure stability, it's recommended to use a gain resistor (Rg) between the output and the inverting input, and a capacitor (Cc) in parallel with Rg to compensate for the op-amp's internal capacitance. The values of Rg and Cc depend on the specific application and gain configuration.
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply with capacitors. Additionally, it's recommended to use a shielded enclosure and keep the op-amp away from high-frequency sources.
While the LMV358AM8X can be used as a comparator, it's not the most suitable op-amp for this application due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (3MHz). A dedicated comparator IC would be a better choice for most applications.
The input bias current of the LMV358AM8X is typically around 20pA, which is relatively low. However, it's still important to ensure that the input impedance of the circuit is high enough to minimize the effect of the bias current. This can be achieved by using high-impedance sources or adding a voltage follower stage.