Part Details for LMV242LD/NOPB by National Semiconductor Corporation
Results Overview of LMV242LD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV242LD/NOPB Information
LMV242LD/NOPB by National Semiconductor Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LMV242LD/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV242LD/NOPB-ND
|
DigiKey | LMV242 DUAL OUTPUT, QUAD-BAND GS Min Qty: 247 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.2200 | Buy Now |
DISTI #
87488415
|
Verical | RF Amp Single Power Amp 2GHz 5.5V 10-Pin WSON EP T/R Min Qty: 257 Package Multiple: 1 Date Code: 1101 | Americas - 1000 |
|
$0.9083 / $1.4625 | Buy Now |
|
Rochester Electronics | LMV242 Dual Output, Quad-Band GSM/GPRS Power Amplifier Controller RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.7266 / $1.1700 | Buy Now |
Part Details for LMV242LD/NOPB
LMV242LD/NOPB CAD Models
LMV242LD/NOPB Part Data Attributes
|
LMV242LD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV242LD/NOPB
National Semiconductor Corporation
Telecom Circuit, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |