-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 12-V, 45-MHz operational amplifier 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV116MF/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV116MF/NOPBCT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2859 In Stock |
|
$1.2849 / $2.5400 | Buy Now |
DISTI #
926-LMV116MF/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Sgl Mid-Speed RRO Op amp A 926-LMV116MFX/NOPB RoHS: Compliant | 2009 |
|
$1.2600 / $2.5200 | Buy Now |
DISTI #
J56:1989_00059656
|
Arrow Electronics | Op Amp Single Low Voltage Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2250 | Europe - 1000 |
|
$1.2280 | Buy Now |
DISTI #
V72:2272_07288603
|
Arrow Electronics | Op Amp Single Low Voltage Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2204 Container: Cut Strips | Americas - 686 |
|
$1.2280 / $2.3540 | Buy Now |
DISTI #
64028333
|
Verical | Op Amp Single Low Voltage Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2204 | Americas - 686 |
|
$1.2280 / $2.3540 | Buy Now |
DISTI #
LMV116MF/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 978 |
|
$1.1900 / $2.3500 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 45MHZ RRO SOT23-5 | 5710 |
|
$0.3905 / $0.5043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV116MF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV116MF/NOPB
Texas Instruments
Single, 12-V, 45-MHz operational amplifier 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5-PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2 µA | |
Bandwidth (3dB)-Nom | 45 MHz | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 77 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.5 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 45000 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV116MF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV116MF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV116MF/NOPB | Rochester Electronics LLC | Check for Price | OP-AMP, 5000uV OFFSET-MAX, PDSO5, SOT-23, 5-PIN | LMV116MF/NOPB vs LMV116MF/NOPB |
The maximum power dissipation of the LMV116MF/NOPB is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, ensure that the feedback loop has a sufficient phase margin and gain margin.
The recommended operating voltage range for the LMV116MF/NOPB is 2.7V to 5.5V. Operating the device outside this range may affect its performance and reliability.
The LMV116MF/NOPB is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal management and heat dissipation in your design to ensure reliable operation.
To prevent electrostatic discharge (ESD) damage, handle the device by the body or use an anti-static wrist strap. Ensure that your workspace and equipment are ESD-protected, and follow proper handling and storage procedures.