-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5°C Accurate 2-pin Temperature Sensor with a Pulse Train Interface 2-WSON -50 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMT01DQXR by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47665-1-ND
|
DigiKey | SENSOR DIGITAL -50C-150C 2WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1474 In Stock |
|
$1.0122 / $1.8200 | Buy Now |
DISTI #
595-LMT01DQXR
|
Mouser Electronics | Board Mount Temperature Sensors 0.5 C Accurate 2-pin Temperature Sensor A 595-LMT01DQXT RoHS: Compliant | 3211 |
|
$1.0100 / $1.8200 | Buy Now |
|
Win Source Electronics | SENSOR DIGITAL -50C-150C 2WSON / Temperature Sensor Digital, Local -50°C ~ 150°C 0.0625°C 2-WSON (1.7x2.5) | 7765 |
|
$1.3747 / $2.0619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMT01DQXR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMT01DQXR
Texas Instruments
0.5°C Accurate 2-pin Temperature Sensor with a Pulse Train Interface 2-WSON -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Breadth | 1.7 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2.5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Number of Terminals | 2 | |
Operating Current-Max | 0.039 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the device can help to dissipate heat efficiently. It's also recommended to keep the thermal path short and direct to the heat sink or thermal pad.
To ensure accurate temperature measurement, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize noise and thermal gradients on the PCB. Additionally, consider using a thermocouple or other temperature reference for calibration.
The recommended power-up sequence is to apply VCC first, followed by VREF, and then the input signal. This sequence helps to prevent latch-up and ensures proper device operation.
The LMT01DQXR output voltage range is 0.5V to 4.5V. To handle this range, use a voltage buffer or an ADC with a suitable input range to ensure accurate measurement and prevent signal clipping.
The recommended operating temperature range for the LMT01DQXR is -40°C to 125°C. However, the device can operate up to 150°C with reduced accuracy and reliability.