Part Details for LMS202IMWX by Texas Instruments
Results Overview of LMS202IMWX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMS202IMWX Information
LMS202IMWX by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LMS202IMWX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 694 |
|
RFQ |
Part Details for LMS202IMWX
LMS202IMWX CAD Models
LMS202IMWX Part Data Attributes
|
LMS202IMWX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS202IMWX
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for LMS202IMWX
This table gives cross-reference parts and alternative options found for LMS202IMWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS202IMWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRS232EIPW | Texas Instruments | $0.8261 | 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 | LMS202IMWX vs TRS232EIPW |
MAX232ECNE4 | Texas Instruments | $0.8482 | 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP 0 to 70 | LMS202IMWX vs MAX232ECNE4 |
TRS232EIDWR | Texas Instruments | $0.9090 | 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC -40 to 85 | LMS202IMWX vs TRS232EIDWR |
MAX232EIN | Texas Instruments | $0.9143 | 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP -40 to 85 | LMS202IMWX vs MAX232EIN |
TRS232EIN | Texas Instruments | $1.1747 | 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP -40 to 85 | LMS202IMWX vs TRS232EIN |
MAX232NSE4 | Texas Instruments | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO16, Line Driver or Receiver | LMS202IMWX vs MAX232NSE4 |
MAX232IDWG4 | Texas Instruments | Check for Price | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85 | LMS202IMWX vs MAX232IDWG4 |
TRS232IDWRG4 | Texas Instruments | Check for Price | Dual RS-232 Driver/Receiver With IEC61000-4-2 Protection 16-SOIC -40 to 85 | LMS202IMWX vs TRS232IDWRG4 |
MAX232EIPWRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | LMS202IMWX vs MAX232EIPWRG4 |