Part Details for LMS12CF1P0R010 by PROSEMI
Results Overview of LMS12CF1P0R010 by PROSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMS12CF1P0R010 Information
LMS12CF1P0R010 by PROSEMI is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LMS12CF1P0R010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1W 10m Patch 50ppm/ 1% 1206 Current Sense Resistors / Shunt Resistors ROHS | 1050 |
|
$0.0213 / $0.0438 | Buy Now |