Part Details for LMR64010XMFX/NOPB by National Semiconductor Corporation
Results Overview of LMR64010XMFX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR64010XMFX/NOPB Information
LMR64010XMFX/NOPB by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR64010XMFX/NOPB | Texas Instruments | SIMPLE SWITCHER® 2.7V to 14V, 1A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125 | |
LM339N/NOPB | Texas Instruments | Low Power Low Offset Voltage Quad Comparator 14-PDIP 0 to 70 | |
LF353MX/NOPB | Texas Instruments | Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for LMR64010XMFX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 2707 |
|
RFQ |
Part Details for LMR64010XMFX/NOPB
LMR64010XMFX/NOPB CAD Models
LMR64010XMFX/NOPB Part Data Attributes
|
LMR64010XMFX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMR64010XMFX/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Current-mode, 1A, 1850kHz Switching Freq-Max, BCDMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G5 | |
Number of Terminals | 5 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1850 kHz | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |