-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SWITCHING REGULATOR, 1850 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1.08 MM HEIGHT, SOT-23, 5 PIN, Switching Regulator or Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR64010XMFE by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SIMPLE SWITCHER® 40Vout, 1A Step-Up Voltage Regulator in SOT-23 | 158140 |
|
$0.2310 / $0.2984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR64010XMFE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR64010XMFE
Texas Instruments
IC SWITCHING REGULATOR, 1850 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1.08 MM HEIGHT, SOT-23, 5 PIN, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | 2.92 X 2.84 MM, 1.08 MM HEIGHT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE UP TO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1850 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMR64010XMFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR64010XMFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMR64010XMFE | National Semiconductor Corporation | Check for Price | IC SWITCHING REGULATOR, 1850 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1.08 MM HEIGHT, SOT-23, 5 PIN, Switching Regulator or Controller | LMR64010XMFE vs LMR64010XMFE |
TI provides a recommended PCB layout in the datasheet (Figure 43) and in the application note SLVA883. It's essential to follow these guidelines to minimize noise, ensure proper thermal performance, and optimize the converter's efficiency.
TI recommends using a low-ESR inductor with a high saturation current rating. The datasheet provides inductor selection guidelines, and TI's Power Stage Designer tool can help you find suitable inductors. Additionally, consider factors like inductor size, cost, and temperature rating.
The LMR64010XMFE is rated for operation up to 125°C (TJ) junction temperature. However, the maximum ambient temperature depends on the specific application and the device's power dissipation. TI recommends using thermal analysis and simulation tools to determine the maximum ambient temperature for your design.
The LMR64010XMFE has an internal soft-start circuit that can be configured using the SS pin. The datasheet provides details on how to set the soft-start time using an external capacitor and resistor. You can also use TI's WEBENCH Power Designer tool to help with the configuration.
TI recommends using a low-ESR, high-frequency ceramic capacitor (e.g., X7R or X5R) with a value between 10uF to 22uF. The input capacitor should be placed close to the VIN pin to minimize noise and ensure proper operation.