-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 2.7V to 14V, 1A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR64010XMF/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6149
|
Newark | Dc/Dc Conv, Boost, 1.6Mhz, Sot-23-5, Topology:Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:14V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:1A, Output Voltage Min:3V, Rohs Compliant: Yes |Texas Instruments LMR64010XMF/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 869 |
|
$1.0400 / $1.9100 | Buy Now |
DISTI #
296-38770-1-ND
|
DigiKey | IC REG BOOST ADJ 1A SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4074 In Stock |
|
$0.9300 / $1.9100 | Buy Now |
DISTI #
926-LMR64010XMF/NOPB
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER 40V out 1A SU Vltg Reg A 926-LMR64010XMFENOPB RoHS: Compliant | 1800 |
|
$0.9470 / $1.7900 | Buy Now |
DISTI #
V72:2272_07288478
|
Arrow Electronics | Conv DC-DC 2.7V to 14V Step Up Single-Out 3V to 40V 1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2112 Container: Cut Strips | Americas - 652 |
|
$1.0059 / $1.2702 | Buy Now |
DISTI #
LMR64010XMF/NOPB
|
TME | PMIC, DC/DC converter, Uin: 2.7÷14VDC, Uout: 3÷40VDC, 1A, SOT23-5 Min Qty: 1 | 332 |
|
$0.9200 / $1.4500 | Buy Now |
DISTI #
LMR64010XMF/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 700 |
|
$1.0700 / $1.2100 | Buy Now |
|
Win Source Electronics | IC REG BOOST ADJ 1A SOT23-5 | 164400 |
|
$0.2310 / $0.2984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR64010XMF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR64010XMF/NOPB
Texas Instruments
SIMPLE SWITCHER® 2.7V to 14V, 1A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE UP TO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMR64010XMF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR64010XMF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMR64010XMF | National Semiconductor Corporation | Check for Price | IC SWITCHING REGULATOR, 1850 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1.08 MM HEIGHT, SOT-23, 5 PIN, Switching Regulator or Controller | LMR64010XMF/NOPB vs LMR64010XMF |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or a heat sink to dissipate heat efficiently.
Monitor the input voltage, output current, and junction temperature to ensure they are within the recommended operating conditions specified in the datasheet. Use proper thermal management and PCB design to prevent overheating.
Exceeding the maximum junction temperature can lead to reduced lifespan, decreased performance, and potential device failure. It is essential to ensure the device operates within the recommended temperature range to maintain reliability and performance.
Check the input voltage, output current, and PCB layout for any issues. Verify that the device is properly soldered and that the thermal pad is connected to a solid ground plane. Consult the datasheet and application notes for troubleshooting guidelines.
Yes, the LMR64010XMF/NOPB is qualified for automotive and high-reliability applications. However, it is essential to follow the recommended operating conditions, PCB design, and thermal management guidelines to ensure reliable operation.