-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 12-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR23630FDRRT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48828-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 12SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1046 In Stock |
|
$2.7350 / $5.3100 | Buy Now |
DISTI #
595-LMR23630FDRRT
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER 36 V 3A Synchronous Ste A 595-LMR23630FDRRR RoHS: Compliant | 4853 |
|
$2.7300 / $5.3100 | Buy Now |
DISTI #
LMR23630FDRRT
|
TME | PMIC, DC/DC converter, Uin: 4.5÷36VDC, Uout: 1÷28VDC, 3A, WSON12-EP Min Qty: 1 | 0 |
|
$3.1800 / $4.7700 | RFQ |
|
LCSC | Step-down type Adjustable 1V28V 4V36V 3A WSON-12-EP(3x3) DC-DC Converters ROHS | 26 |
|
$2.0603 / $3.3190 | Buy Now |
|
Vyrian | Other Function Semiconductors | 9403 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 3A 12SON | 2700 |
|
$1.9251 / $2.4864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR23630FDRRT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR23630FDRRT
Texas Instruments
SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 12-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-05-28 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMR23630FDRRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR23630FDRRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM8025IV#PBF | Analog Devices Inc | $19.3652 | 36V, 3A Step-Down µModule Regulator | LMR23630FDRRT vs LTM8025IV#PBF |
TPS65251-1RHAT | Texas Instruments | $2.1884 | 4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125 | LMR23630FDRRT vs TPS65251-1RHAT |
LM43603PWPT | Texas Instruments | $2.6690 | 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | LMR23630FDRRT vs LM43603PWPT |
LTM8025EY#PBF | Analog Devices Inc | $20.6604 | 36V, 3A Step-Down µModule Regulator | LMR23630FDRRT vs LTM8025EY#PBF |
LTM8025IY | Analog Devices Inc | $28.0098 | 36V, 3A Step-Down µModule Regulator | LMR23630FDRRT vs LTM8025IY |
LMR23630APDRRT | Texas Instruments | $3.1293 | SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 12-WSON -40 to 125 | LMR23630FDRRT vs LMR23630APDRRT |
LTM8025MPV#PBF | Analog Devices Inc | $33.7823 | 36V, 3A Step-Down µModule Regulator | LMR23630FDRRT vs LTM8025MPV#PBF |
LTM8025MPY | Analog Devices Inc | $45.3487 | 36V, 3A Step-Down µModule Regulator | LMR23630FDRRT vs LTM8025MPY |
MAX16932CATIS/VY+ | Maxim Integrated Products | Check for Price | Dual Switching Controller, | LMR23630FDRRT vs MAX16932CATIS/VY+ |
MAX16932CATIS/VY+T | Maxim Integrated Products | Check for Price | Dual Switching Controller, | LMR23630FDRRT vs MAX16932CATIS/VY+T |
A good PCB layout for the LMR23630FDRRT should include a solid ground plane, wide power traces, and a thermal relief pattern under the device to facilitate heat dissipation. TI provides a recommended PCB layout in the datasheet and application notes.
To ensure stability, follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and placed close to the device. TI also provides a stability calculator tool to help with component selection.
The LMR23630FDRRT is rated for operation up to 125°C ambient temperature. However, derating may be necessary for high-power applications or high-temperature environments. Consult the datasheet and thermal design guidelines for more information.
Yes, the LMR23630FDRRT is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard and is manufactured using automotive-grade processes. However, additional testing and validation may be required for specific applications.
The LMR23630FDRRT has built-in overcurrent protection, but additional protection may be necessary for high-voltage or high-power applications. Consider adding external overvoltage protection devices, such as TVS diodes or zener diodes, and ensure that the PCB design can handle fault conditions.