-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER, 36V 1A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR23610ADDA by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44615-5-ND
|
DigiKey | IC REG BUCK ADJ 1A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1125 In Stock |
|
$2.0590 / $3.8000 | Buy Now |
DISTI #
595-LMR23610ADDA
|
Mouser Electronics | Switching Voltage Regulators 36V 1A Sync Step-D own A 595-LMR23610ADDAR RoHS: Compliant | 2309 |
|
$1.9600 / $3.8000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2.6A, 2200KHZ SWITCHING FREQ-MAX, PDSO8 | 596 |
|
$5.7900 / $11.5800 | Buy Now |
DISTI #
LMR23610ADDA
|
TME | PMIC, DC/DC converter, Uin: 4.5÷36VDC, Uout: 1÷28VDC, 1A, HSOP8, SMD Min Qty: 1 | 48 |
|
$2.7700 / $4.0400 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 1A 8SOPWR / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) | 23340 |
|
$0.5874 / $0.7587 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR23610ADDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR23610ADDA
Texas Instruments
SIMPLE SWITCHER, 36V 1A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-07-12 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE; OUTPUT IN ADJUSTABLE MODE IS 1V TO 28V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMR23610ADDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR23610ADDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMR23610ADDAR | Texas Instruments | $1.7886 | SIMPLE SWITCHER, 36V 1A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | LMR23610ADDA vs LMR23610ADDAR |
LMR23610AQDDAQ1 | Texas Instruments | $2.4170 | Automotive Qualified SIMPLE SWITCHER, 4V to 36V, 1A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | LMR23610ADDA vs LMR23610AQDDAQ1 |
Texas Instruments recommends a 2-layer or 4-layer PCB with a solid ground plane and a thermal relief pattern under the device to optimize thermal performance.
To ensure stability, use a minimum output capacitance of 10uF, and consider adding a 10nF-100nF ceramic capacitor in parallel with the output capacitor to filter high-frequency noise.
The maximum input voltage that can be applied to the LMR23610ADDA is 42V, but it's recommended to operate within the specified input voltage range of 3.5V to 36V for optimal performance and reliability.
The LMR23610ADDA is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliability and prevent thermal shutdown.
The LMR23610ADDA has built-in overcurrent protection, but it's recommended to add external protection such as a fuse or a current-sensing resistor to prevent damage from excessive current or short-circuit conditions.