-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 1 A SWITCHING REGULATOR, 1.9 kHz SWITCHING FREQ-MAX, PDSO6, 2.97 X 1.65 MM, PLASTIC, TSOT-6, Switching Regulator or Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR12010XMKE by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR12010XMKE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR12010XMKE
Texas Instruments
IC 1 A SWITCHING REGULATOR, 1.9 kHz SWITCHING FREQ-MAX, PDSO6, 2.97 X 1.65 MM, PLASTIC, TSOT-6, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATE IN VOLTAGE ADJUSTABLE MODE FROM 0.8 TO 17V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.97 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1.9 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |