-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AEC-Q100, -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP8601QMA/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP8601QMA/NOPB | Texas Instruments | AEC-Q100, 60V, Bi-Directional, Low-/High-Side, Voltage Output Current Sensing Amplifier 8-SOIC -40 to 125 | |
LMP8601QMAX/NOPB | Texas Instruments | AEC-Q100, 60V, Bi-Directional, Low-/High-Side, Voltage Output Current Sensing Amplifier 8-SOIC -40 to 125 | |
LM2901N/NOPB | Texas Instruments | Low Power Low Offset Voltage Quad Comparator 14-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMP8601QMA/NOPB-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
380 In Stock |
|
$3.2261 / $5.3300 | Buy Now |
DISTI #
926-LMP8601QMA/NOPB
|
Mouser Electronics | Current Sense Amplifiers 60V Common Md Bdrect Prec Crnt Sense Amp A 926-LMP8601QMAX/NOPB RoHS: Compliant | 497 |
|
$2.9500 / $7.0400 | Buy Now |
DISTI #
90016398
|
Verical | SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 285 Package Multiple: 285 Date Code: 2351 | Americas - 570 |
|
$5.9677 | Buy Now |
|
Rochester Electronics | LMP8601-Q1 AEC-Q100, 60V, Bi-Directional, Low-/High-Side, Voltage Output Current Sensing Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 33 |
|
$2.0800 / $2.6000 | Buy Now |
|
Win Source Electronics | 60-V Common-Mode Bidirectional Precision Current Sensing Amplifier | IC CURR SENSE 1 CIRCUIT 8SOIC | 7330 |
|
$2.8875 / $3.7296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP8601QMA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8601QMA/NOPB
Texas Instruments
AEC-Q100, -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Common Mode Voltage-Max | 60 V | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60 | |
Voltage Gain-Min | 19.9 | |
Voltage Gain-Nom | 20 | |
Wideband | NO | |
Width | 3.9 mm |
A good PCB layout for the LMP8601QMA/NOPB involves separating the analog and digital grounds, using a solid ground plane, and keeping the input and output traces short and away from each other. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The choice of input and output capacitors for the LMP8601QMA/NOPB depends on the specific application and the desired performance. In general, X5R or X7R ceramic capacitors with a voltage rating of 10V or higher are recommended. The capacitance value should be chosen based on the desired cutoff frequency and the impedance of the input and output stages.
The maximum power dissipation of the LMP8601QMA/NOPB is 1.4W. To ensure that it doesn't overheat, it's recommended to provide adequate heat sinking, such as a thermal pad or a heat sink, and to keep the ambient temperature below 85°C. Additionally, the device should be operated within the recommended operating conditions and the output current should be limited to prevent excessive power dissipation.
The gain and bandwidth of the LMP8601QMA/NOPB can be configured by selecting the appropriate values for the input and feedback resistors. The gain can be calculated using the formula Gain = (Rf / Ri) + 1, where Rf is the feedback resistor and Ri is the input resistor. The bandwidth can be adjusted by selecting the appropriate value for the compensation capacitor.
The recommended input voltage range for the LMP8601QMA/NOPB is 1.8V to 5.5V, and the recommended output voltage range is 1.8V to 5.5V. The device can operate with input voltages as low as 1.6V, but the output voltage swing may be reduced.