Part Details for LMP8601MAX by Texas Instruments
Results Overview of LMP8601MAX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP8601MAX Information
LMP8601MAX by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMP8601MAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1183 |
|
RFQ | |
|
Win Source Electronics | Common-Mode Bidirectional Precision Current-Sensing Amplifier | 7480 |
|
$2.9196 / $4.3793 | Buy Now |
Part Details for LMP8601MAX
LMP8601MAX CAD Models
LMP8601MAX Part Data Attributes
|
LMP8601MAX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8601MAX
Texas Instruments
OP-AMP, 1000uV OFFSET-MAX, 0.06MHz BAND WIDTH, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.7 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60 | |
Width | 3.9 mm |
Alternate Parts for LMP8601MAX
This table gives cross-reference parts and alternative options found for LMP8601MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP8601MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMP8601MAX/NOPB | Texas Instruments | $1.7034 | -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125 | LMP8601MAX vs LMP8601MAX/NOPB |
LMP8601MA | Texas Instruments | Check for Price | OP-AMP, 1000uV OFFSET-MAX, 0.06MHz BAND WIDTH, PDSO8, SOIC-8 | LMP8601MAX vs LMP8601MA |
LMP8601QMAX | Texas Instruments | Check for Price | OP-AMP, 1000uV OFFSET-MAX, 0.06MHz BAND WIDTH, PDSO8, SOIC-8 | LMP8601MAX vs LMP8601QMAX |