-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP7731MFE/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LMP7731MFE/NOPB | Texas Instruments | 2.9 nV/sqrt(Hz) Low Noise, Precision , RRIO Amplifier 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMP7731MFE/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.9862 / $1.9900 | Buy Now |
DISTI #
926-LMP7731MFE/NOPB
|
Mouser Electronics | Precision Amplifiers Single 2.9 nV/sqrt(H z) Low Noise Precis A 926-LMP7731MF/NOPB RoHS: Compliant | 596 |
|
$0.9860 / $1.9900 | Buy Now |
DISTI #
85988981
|
Verical | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 1201 | Americas - 1435 |
|
$1.5500 | Buy Now |
|
Rochester Electronics | LMP7731 Single 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1435 |
|
$0.7676 / $1.2400 | Buy Now |
|
Cytech Systems Limited | IC OPAMP GP 1 CIRCUIT SOT23-5 | 250 |
|
RFQ | |
|
Win Source Electronics | LMP7731 SINGLE 2.9 NV/SQRT(HZ) L / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | 9080 |
|
$1.4598 / $2.1896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP7731MFE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP7731MFE/NOPB
Texas Instruments
Single 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Common-mode Reject Ratio-Min | 101 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.065 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 2.4 V/us | |
Slew Rate-Nom | 2.4 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 22000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMP7731MFE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7731MFE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMP7731MF/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 120 uV OFFSET-MAX, 21 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | LMP7731MFE/NOPB vs LMP7731MF/NOPB |
LMP7731MF | National Semiconductor Corporation | Check for Price | IC OP-AMP, 600 uV OFFSET-MAX, 21 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | LMP7731MFE/NOPB vs LMP7731MF |
LMP7731MFX/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 120 uV OFFSET-MAX, 21 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | LMP7731MFE/NOPB vs LMP7731MFX/NOPB |
LMP7731MFE | National Semiconductor Corporation | Check for Price | IC OP-AMP, 600 uV OFFSET-MAX, 21 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | LMP7731MFE/NOPB vs LMP7731MFE |
LMP7731MFX | National Semiconductor Corporation | Check for Price | IC OP-AMP, 600 uV OFFSET-MAX, 21 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | LMP7731MFE/NOPB vs LMP7731MFX |
The maximum power dissipation of the LMP7731MFE/NOPB is 1.4W. However, it's recommended to keep the junction temperature (TJ) below 150°C to ensure reliable operation.
To optimize the layout, keep the analog and digital grounds separate, use a solid ground plane, and place the device close to the analog signal sources. Also, use a low-ESR capacitor for the power supply decoupling and keep the traces short and wide.
The recommended input voltage range for the LMP7731MFE/NOPB is 2.7V to 5.5V. Operating the device outside this range may affect its performance and reliability.
To ensure stability, use a compensation capacitor (CC) between the COMP and GND pins, and adjust its value based on the application's requirements. Also, ensure the device is properly decoupled and the layout is optimized for noise reduction.
The maximum output current of the LMP7731MFE/NOPB is 100mA. However, the device can deliver higher currents for short durations, but sustained high currents may affect its reliability.