Part Details for LMLC1-1RLS4-34655-20-V by Sensata Circuit Breakers
Results Overview of LMLC1-1RLS4-34655-20-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMLC1-1RLS4-34655-20-V Information
LMLC1-1RLS4-34655-20-V by Sensata Circuit Breakers is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA79M20CKC | Rochester Electronics LLC | UA79M20 - Fixed Negative Standard Regulator, 20V, BIPolar, PSFM3 |
Price & Stock for LMLC1-1RLS4-34655-20-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXLMLC1-1RLS4-34655-20-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.1500 / $121.9800 | Buy Now |
DISTI #
000000000003812272
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$38.3500 / $153.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.1500 / $121.9800 | Buy Now |