Part Details for LMK6CE02500DDLER by Texas Instruments
Results Overview of LMK6CE02500DDLER by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK6CE02500DDLER Information
LMK6CE02500DDLER by Texas Instruments is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LMK6CE02500DDLER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMK6CE02500DDLERTR-ND
|
DigiKey | LOW-JITTER, HIGH-PERFORMANCE, BU Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8311 / $0.8582 | Buy Now |
DISTI #
595-LMK6CE02500DDLER
|
Mouser Electronics | Standard Clock Oscillators Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVCMOS oscillator | 0 |
|
$0.8740 / $1.5400 | Order Now |
Part Details for LMK6CE02500DDLER
LMK6CE02500DDLER CAD Models
LMK6CE02500DDLER Part Data Attributes
|
LMK6CE02500DDLER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK6CE02500DDLER
Texas Instruments
Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVCMOS oscillator 4-VSON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Additional Feature | ENABLE/DISABLE FUNCTION; MIL-STD-883F | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | BAW OSCILLATOR | |
Package Equivalence Code | DILCC4,.12,83 | |
Physical Dimension | 3.3mm x 2.6mm x 1.0mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |