-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK316BJ475KL-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM1188
|
Newark | Capacitor, Mlcc, 4.7Uf, 10Vdc, X5R Rohs Compliant: Yes |Taiyo Yuden LMK316BJ475KL-T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0710 / $0.2910 | Buy Now |
DISTI #
587-6151-1-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1851 In Stock |
|
$0.0465 / $0.2700 | Buy Now |
DISTI #
LMK316BJ475KL-T
|
Avnet Americas | - Tape and Reel (Alt: LMK316BJ475KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0468 | Buy Now |
DISTI #
963-LMK316BJ475KL-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 1206 10 % RoHS: Compliant | 2987 |
|
$0.0460 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 10VDC - X5R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0379 / $0.0532 | Buy Now |
|
Bristol Electronics | 2548 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 38 | 2170 |
|
$0.0405 / $0.1350 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 4.7 uF, SURFACE MOUNT, 1206 | 171200 |
|
$0.0495 / $0.3300 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 4.7 uF, SURFACE MOUNT, 1206 | 37280 |
|
$0.0396 / $0.1320 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 4.7 uF, SURFACE MOUNT, 1206 | 8154 |
|
$0.0660 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK316BJ475KL-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK316BJ475KL-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMK316BJ475KL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK316BJ475KL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206C475K8PACTU | KEMET Corporation | $0.1255 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | LMK316BJ475KL-T vs C1206C475K8PACTU |
C1206C475K8PAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | LMK316BJ475KL-T vs C1206C475K8PAL7800 |
CL31A475KPHALNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | LMK316BJ475KL-T vs CL31A475KPHALNL |
SCM31D475KNNF | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | LMK316BJ475KL-T vs SCM31D475KNNF |
CL31A475KPHACNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | LMK316BJ475KL-T vs CL31A475KPHACNC |
CL31A475KPHNLNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | LMK316BJ475KL-T vs CL31A475KPHNLNE |
GRM31CR61A475KA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | LMK316BJ475KL-T vs GRM31CR61A475KA01B |
C1206B475K010TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | LMK316BJ475KL-T vs C1206B475K010TY |
CL31A475KPHNLNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | LMK316BJ475KL-T vs CL31A475KPHNLNC |
CL31A475KPHGNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | LMK316BJ475KL-T vs CL31A475KPHGNNC |
The recommended land pattern for the LMK316BJ475KL-T can be found in the TAIYO YUDEN's capacitor mounting instructions document, which provides detailed guidelines for pad layout and spacing.
The LMK316BJ475KL-T is designed to handle high-frequency noise due to its low equivalent series resistance (ESR) and high self-resonant frequency. However, the actual noise reduction performance may vary depending on the specific application and circuit design.
Yes, the LMK316BJ475KL-T is a high-reliability capacitor that meets the requirements of various industrial and automotive standards, including AEC-Q200 and IEC 60384-21. However, it's essential to evaluate the capacitor's performance in the specific application and environment.
The LMK316BJ475KL-T has a maximum operating temperature of 125°C, making it suitable for high-temperature applications. However, the capacitor's performance and lifespan may degrade at extreme temperatures, so it's essential to evaluate its performance in the specific application.
The LMK316BJ475KL-T capacitor follows the standard voltage derating curve, which means that the capacitor's voltage rating decreases as the operating temperature increases. It's essential to consult the datasheet and application notes for specific derating guidelines.