Part Details for LMK212BJ105KD-T by TAIYO YUDEN
Results Overview of LMK212BJ105KD-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK212BJ105KD-T Information
LMK212BJ105KD-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LMK212BJ105KD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMK212BJ105KD-TCT-ND
|
DigiKey | CAP CER 1UF 10V X5R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8831 In Stock |
|
$0.0194 / $0.1500 | Buy Now |
DISTI #
963-LMK212BJ105KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL219SB5105KT RPLCMT PN 10V 1uF X5R 0805 10% RoHS: Compliant | 3542 |
|
$0.0190 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0158 / $0.0218 | Buy Now |
|
Bristol Electronics | 3900 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 140812 |
|
RFQ | |
|
LCSC | 10V 1uF X5R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 20 |
|
$0.0190 / $0.0358 | Buy Now |
Part Details for LMK212BJ105KD-T
LMK212BJ105KD-T CAD Models
LMK212BJ105KD-T Part Data Attributes
|
LMK212BJ105KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212BJ105KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0805 (2012 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
LMK212BJ105KD-T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for LMK212BJ105KD-T is 260°C for 10 seconds, with a peak temperature of 240°C for 5 seconds.
-
Yes, the LMK212BJ105KD-T capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The ESR of the LMK212BJ105KD-T capacitor is approximately 50 mΩ at 100 kHz.
-
Yes, the LMK212BJ105KD-T capacitor is suitable for high-frequency applications up to 1 GHz due to its low ESR and high self-resonant frequency.
-
The MSL of the LMK212BJ105KD-T capacitor is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.