-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 71pF, 10V, ±10%, X7R, 0805 (2012 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK212AB7106KG-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1544
|
Newark | Cap, Mlcc, 0805, 10V, X7R, 10Uf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden LMK212AB7106KG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0570 | Buy Now |
DISTI #
587-5915-1-ND
|
DigiKey | CAP CER 10UF 10V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
399238 In Stock |
|
$0.0250 / $0.2000 | Buy Now |
DISTI #
LMK212AB7106KG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: LMK212AB7106KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 30000 |
|
RFQ | |
DISTI #
963-LMK212AB7106KG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL21GAB7106KT RPLCMT PN 10V 10uF X7R 0805 10% RoHS: Compliant | 205386 |
|
$0.0260 / $0.2000 | Buy Now |
|
Future Electronics | 0805 10 uF 10 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 195000Reel |
|
$0.0262 / $0.0283 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 10VDC - X7R - 0805 - Tape&Reel RoHS: Compliant |
96000 In Stock |
|
$0.0228 / $0.0263 | Buy Now |
DISTI #
81322897
|
Verical | Cap Ceramic 10uF 10V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2152 | Americas - 96000 |
|
$0.0303 / $0.0342 | Buy Now |
DISTI #
84959539
|
Verical | Cap Ceramic 10uF 10V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2331 | Americas - 48000 |
|
$0.0377 / $0.0470 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X7R, 15% TC, 10UF, SURFACE MOUNT, 0805 | 17753 |
|
$0.0595 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK212AB7106KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212AB7106KG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 71pF, 10V, ±10%, X7R, 0805 (2012 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMK212AB7106KG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212AB7106KG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSASL21GAB7106KTNA01 | TAIYO YUDEN | $0.0766 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | LMK212AB7106KG-T vs MSASL21GAB7106KTNA01 |
GCH21BR71A106KE01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | LMK212AB7106KG-T vs GCH21BR71A106KE01L |
C2012X7R1A106K125AE | TDK Corporation | $0.0638 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | LMK212AB7106KG-T vs C2012X7R1A106K125AE |
GCH21BR71A106KE01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | LMK212AB7106KG-T vs GCH21BR71A106KE01K |
LMK212B7106KG-TD | TAIYO YUDEN | $0.0750 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | LMK212AB7106KG-T vs LMK212B7106KG-TD |
MLASL21GAB7106KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | LMK212AB7106KG-T vs MLASL21GAB7106KTNA01 |
MBASL21GBB7106KTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | LMK212AB7106KG-T vs MBASL21GBB7106KTNA18 |
C2012X7R1A106K125AC | TDK Corporation | $0.1001 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | LMK212AB7106KG-T vs C2012X7R1A106K125AC |
CC0805KFX7R6BB106 | YAGEO Corporation | $0.0399 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | LMK212AB7106KG-T vs CC0805KFX7R6BB106 |
MCASL21GBB7106KTNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | LMK212AB7106KG-T vs MCASL21GBB7106KTNA1J |
The recommended land pattern for the LMK212AB7106KG-T is a rectangular pad with a size of 3.2mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape.
The LMK212AB7106KG-T is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 20% RH) and to bake it at 125°C for 24 hours before reflow soldering if it has been exposed to high humidity.
The maximum reflow temperature for the LMK212AB7106KG-T is 260°C, with a peak temperature of 250°C for a maximum of 10 seconds.
Yes, the LMK212AB7106KG-T is designed to withstand high-vibration environments. However, it is recommended to follow the manufacturer's guidelines for vibration testing and to ensure that the capacitor is properly secured to the PCB.
The ESR of the LMK212AB7106KG-T can be determined by measuring the impedance of the capacitor at high frequency (e.g. 100 kHz) using an impedance analyzer or a network analyzer.