-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-noise, 3.2-GHz, 15-output, JESD204B clock jitter cleaner with dual loop 64-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK04832NKDR by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMK04832NKDR-ND
|
DigiKey | IC JITTER CLEANER 64WQFN Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.8970 | Buy Now |
DISTI #
595-LMK04832NKDR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Ultra-low-noise 3.2 -GHz 15-output JES A 595-LMK04832NKDT RoHS: Compliant | 0 |
|
$21.8900 | Order Now |
|
LCSC | 3.255GHz 14 WQFN-64-EP(9x9) Clock Generators PLLs Frequency Synthesizers ROHS | 52 |
|
$34.4291 / $36.2241 | Buy Now |
|
Vyrian | Peripheral ICs | 1438 |
|
RFQ | |
|
Win Source Electronics | IC JITTER CLEANER 64WQFN / Jitter Cleaner IC 3.255GHz 64-WFQFN Exposed Pad | 9700 |
|
$21.8182 / $28.1818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK04832NKDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK04832NKDR
Texas Instruments
Ultra-low-noise, 3.2-GHz, 15-output, JESD204B clock jitter cleaner with dual loop 64-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 3255 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 250 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1120 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Texas Instruments provides a recommended PCB layout in the LMK04832NKDR evaluation module (EVM) user's guide, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
The LMK04832NKDR can be configured using the TI Clock Design Tool, which allows users to select the desired clock frequency, output format, and other parameters to generate a customized configuration file.
The LMK04832NKDR is specified to operate from -40°C to 85°C, but it can be extended to -55°C to 125°C with derating, as specified in the datasheet.
The LMK04832NKDR is not radiation-hardened, but Texas Instruments offers radiation-hardened versions of the device, such as the LMK04832QML, which is designed for space and high-reliability applications.
Texas Instruments provides a troubleshooting guide in the LMK04832NKDR datasheet, which covers common issues and their solutions, as well as a list of FAQs and application notes that can help diagnose and resolve problems.