Part Details for LMK042BJ472KC-W by TAIYO YUDEN
Results Overview of LMK042BJ472KC-W by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK042BJ472KC-W Information
LMK042BJ472KC-W by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for LMK042BJ472KC-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMK042BJ472KC-WCT-ND
|
DigiKey | CAP CER 4700PF 10V X5R 01005 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
74472 In Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
LMK042BJ472KC-W
|
Avnet Americas | - Tape and Reel (Alt: LMK042BJ472KC-W) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0101 | Buy Now |
DISTI #
963-LMK042BJ472KC-W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL042SB5472KW RPLCMT PN 10V 4700pF X5R 01005 10% RoHS: Compliant | 109768 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_18343364
|
Arrow Electronics | Cap Ceramic 0.0047uF 10V X5R 10% Pad SMD 01005 85°C T/R RoHS: Compliant Min Qty: 9346 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1604 Container: Cut Strips | Americas - 35840 |
|
$0.0151 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4700pF ±10% - 10VDC - X5R - 01005 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0084 / $0.0103 | Buy Now |
DISTI #
25933792
|
Verical | Cap Ceramic 0.0047uF 10V X5R 10% Pad SMD 01005 85°C T/R RoHS: Compliant Min Qty: 9346 Package Multiple: 1 Date Code: 1604 | Americas - 35840 |
|
$0.0151 | Buy Now |
Part Details for LMK042BJ472KC-W
LMK042BJ472KC-W CAD Models
LMK042BJ472KC-W Part Data Attributes
|
LMK042BJ472KC-W
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK042BJ472KC-W
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 10V, ±10%, X5R, 01005 (0402 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/1mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 01005 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for LMK042BJ472KC-W
This table gives cross-reference parts and alternative options found for LMK042BJ472KC-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK042BJ472KC-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM022R61A472KE19L | Murata Manufacturing Co Ltd | $0.0095 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | LMK042BJ472KC-W vs GRM022R61A472KE19L |
LMK042BJ472KC | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 01005, | LMK042BJ472KC-W vs LMK042BJ472KC |
0101ZD472KAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0101, CHIP | LMK042BJ472KC-W vs 0101ZD472KAT2A |
CMC-010/472KX501005TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | LMK042BJ472KC-W vs CMC-010/472KX501005TF |
GRM022R61A472KE19B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | LMK042BJ472KC-W vs GRM022R61A472KE19B |
CM02X5R472K10KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 01005, | LMK042BJ472KC-W vs CM02X5R472K10KH |
CM02X5R472K10AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 01005, | LMK042BJ472KC-W vs CM02X5R472K10AH |
C0402X5R1A472K020BC | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | LMK042BJ472KC-W vs C0402X5R1A472K020BC |
0101ZD472KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0101, CHIP | LMK042BJ472KC-W vs 0101ZD472KAT4A |
KGM02AR51A472KH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 01005, CHIP | LMK042BJ472KC-W vs KGM02AR51A472KH |
LMK042BJ472KC-W Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LMK042BJ472KC-W can be found in the TAIYO YUDEN's capacitor land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and reliability.
-
The Equivalent Series Resistance (ESR) of the LMK042BJ472KC-W capacitor can affect its performance in high-frequency circuits. A lower ESR can reduce energy losses and improve the capacitor's ability to filter out high-frequency noise. However, a very low ESR may not be necessary for all applications, and a higher ESR may be acceptable depending on the specific circuit requirements.
-
The LMK042BJ472KC-W capacitor has a rated operating temperature range of -55°C to +125°C, making it suitable for use in high-temperature environments. However, it's essential to consider the capacitor's derating curves and ensure that the operating temperature and voltage do not exceed the recommended limits to maintain reliability and prevent premature failure.
-
Yes, the LMK042BJ472KC-W capacitor is suitable for use in DC-DC converter applications due to its low ESR, high ripple current rating, and high reliability. However, it's crucial to ensure that the capacitor is properly sized and selected based on the specific converter design requirements, including the input and output voltages, switching frequency, and output current.
-
The LMK042BJ472KC-W capacitor, like all ceramic capacitors, can experience aging effects over time, which can lead to a decrease in capacitance and an increase in ESR. However, TAIYO YUDEN's capacitors are designed to minimize aging effects, and the LMK042BJ472KC-W has a high reliability rating. It's still essential to consider the capacitor's aging characteristics and ensure that the circuit design takes into account any potential changes in capacitance and ESR over time.