Datasheets
LMH6732MFX/NOPB by:

High Speed Op Amp with Adjustable Bandwidth 6-SOT-23 -40 to 85

Part Details for LMH6732MFX/NOPB by Texas Instruments

Results Overview of LMH6732MFX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

LMH6732MFX/NOPB Information

LMH6732MFX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for LMH6732MFX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LMH6732MFX/NOPB-ND
DigiKey IC OPAMP CFA 1 CIRCUIT SOT23-6 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $3.5864
$3.5864 Buy Now
DISTI # 926-LMH6732MFX/NOPB
Mouser Electronics Operational Amplifiers - Op Amps High Speed Op Amp wi th Adjustable Bandwi A 926-LMH6732MF/NOPB RoHS: Compliant 0
  • 3,000 $3.5800
$3.5800 Order Now

Part Details for LMH6732MFX/NOPB

LMH6732MFX/NOPB CAD Models

LMH6732MFX/NOPB Part Data Attributes

LMH6732MFX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LMH6732MFX/NOPB Texas Instruments High Speed Op Amp with Adjustable Bandwidth 6-SOT-23 -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description SOT-23, 6 PIN
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 6 µA
Bandwidth (3dB)-Nom 30 MHz
Bias Current-Max (IIB) @25C 11 µA
Common-mode Reject Ratio-Min 49 dB
Common-mode Reject Ratio-Nom 52 dB
Frequency Compensation YES
Input Offset Voltage-Max 8000 µV
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.75 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Slew Rate-Nom 2700 V/us
Supply Current-Max 11.7 mA
Supply Voltage Limit-Max 6.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.953 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 540000
Wideband NO
Width 1.6 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH6732MFX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH6732MFX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMH6732MFX/NOPB would you like to use for your alert(s)?
  • Please alert me when LMH6732MFX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMH6732MFX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH6732MFX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMH6732MFX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH6732MFX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH6732MFX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: