-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6732MF by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6732MF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6732MF
Texas Instruments
1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMH6732MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6732MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH6732MF/NOPB | Texas Instruments | $2.8405 | High Speed Op Amp with Adjustable Bandwidth 6-SOT-23 -40 to 85 | LMH6732MF vs LMH6732MF/NOPB |
LMH6732MFX/NOPB | National Semiconductor Corporation | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN, Audio/Video Amplifier | LMH6732MF vs LMH6732MFX/NOPB |
LMH6732MF/NOPB | National Semiconductor Corporation | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN, Audio/Video Amplifier | LMH6732MF vs LMH6732MF/NOPB |
LMH6732MF | National Semiconductor Corporation | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN, Audio/Video Amplifier | LMH6732MF vs LMH6732MF |
LMH6732MA | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8 | LMH6732MF vs LMH6732MA |