-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6723MA/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6129
|
Newark | Op-Amp, 370Mhz, 600V/Us, Soic-8, No. Of Amplifiers:1 Amplifier, Bandwidth:370Mhz, Slew Rate:600V/Μs, Supply Voltage Range:4.5V To 12V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Texas Instruments LMH6723MA/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 625 |
|
$2.7500 / $3.7900 | Buy Now |
DISTI #
296-35550-5-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1194 In Stock |
|
$1.5919 / $3.0600 | Buy Now |
DISTI #
926-LMH6723MA/NOPB
|
Mouser Electronics | High Speed Operational Amplifiers 1Ma WB Cfb Op-Amp A 926-LMH6723MAX/NOPB RoHS: Compliant | 0 |
|
$1.5800 / $3.0600 | Order Now |
DISTI #
86279665
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 1401 | Americas - 28490 |
|
$1.9375 | Buy Now |
|
Quest Components | 27 |
|
$1.4700 / $2.3520 | Buy Now | |
|
Rochester Electronics | LMH6723 Single Channel, 370 MHz, 1 mA Current Feedback Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 28490 |
|
$1.2400 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6723MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6723MA/NOPB
Texas Instruments
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 5 µA | |
Bandwidth (3dB)-Nom | 95 MHz | |
Bias Current-Max (IIB) @25C | 4 µA | |
Common-mode Reject Ratio-Min | 57 dB | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.75 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 275 V/us | |
Slew Rate-Nom | 600 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 6.75 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 370000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMH6723MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6723MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH6723MAX | Texas Instruments | Check for Price | IC OP-AMP, 3700 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | LMH6723MA/NOPB vs LMH6723MAX |
A good PCB layout for the LMH6723MA involves keeping the input and output traces short and wide, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
The choice of output filter components depends on the specific application requirements. A good starting point is to use the recommended values in the datasheet, and then adjust based on the desired frequency response and impedance matching. TI's FilterPro software can also be used to simulate and optimize the output filter design.
The maximum power dissipation of the LMH6723MA is dependent on the ambient temperature and the thermal resistance of the package. To ensure the device doesn't overheat, it's essential to provide adequate heat sinking, such as using a heat sink or a thermally conductive PCB material, and to keep the ambient temperature within the recommended range.
Yes, the LMH6723MA can be used as a voltage-controlled amplifier by applying a control voltage to the Vgain pin. The gain of the amplifier can be varied by changing the voltage on this pin. However, the control voltage range and the gain vs. control voltage curve should be carefully evaluated to ensure the desired performance.
To troubleshoot common issues with the LMH6723MA, start by checking the PCB layout and ensuring that it meets the recommended layout guidelines. Next, verify that the input and output impedances are matched, and that the power supply is stable and well-regulated. If oscillations or distortion persist, try adding additional decoupling capacitors or adjusting the output filter components.