-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
370MHz, Differential, High Speed Op Amp 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6551MAX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6551MAX/NOPB | Texas Instruments | 370MHz, Differential, High Speed Op Amp 8-SOIC -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35332-1-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6853 In Stock |
|
$2.5839 / $4.6800 | Buy Now |
DISTI #
926-LMH6551MAX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps 370MHz Differential High Speed Op Amp A 926-LMH6551MA/NOPB RoHS: Compliant | 1654 |
|
$2.5600 / $4.6800 | Buy Now |
|
Vyrian | Amplifiers | 51427 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6551MAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6551MAX/NOPB
Texas Instruments
370MHz, Differential, High Speed Op Amp 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 300 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 2400 V/us | |
Supply Current-Max | 14.5 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 370000 | |
Wideband | YES | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LMH6551MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6551MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH6551MAX | Rochester Electronics LLC | Check for Price | OP-AMP, 6000uV OFFSET-MAX, PDSO8, SOIC-8 | LMH6551MAX/NOPB vs LMH6551MAX |
A good PCB layout for the LMH6551MAX/NOPB involves keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a symmetrical layout to minimize electromagnetic interference (EMI).
The choice of output filter components depends on the specific application requirements. A good starting point is to use the recommended values in the datasheet, and then adjust based on the desired frequency response and impedance matching. It's also important to consider the component tolerances and parasitic effects.
The maximum power dissipation of the LMH6551MAX/NOPB is approximately 1.4W. To ensure it doesn't overheat, it's essential to provide adequate heat sinking, such as using a thermal pad or a heat sink, and to keep the device within the recommended operating temperature range of -40°C to 85°C.
Yes, the LMH6551MAX/NOPB can be used in a single-supply configuration. To do so, connect the negative input to a voltage divider that sets the desired common-mode voltage, and ensure the output is biased to the desired voltage level. However, this configuration may affect the device's performance and noise characteristics.
To troubleshoot common issues with the LMH6551MAX/NOPB, start by checking the PCB layout and ensuring that the device is properly decoupled. Then, verify that the input and output impedances are matched, and that the device is operating within its recommended specifications. If issues persist, use an oscilloscope to analyze the signal waveforms and identify the root cause of the problem.