Part Details for LMH6502MAX by Texas Instruments
Results Overview of LMH6502MAX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6502MAX Information
LMH6502MAX by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6502MAX/NOPB | Texas Instruments | Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85 |
Part Details for LMH6502MAX
LMH6502MAX CAD Models
LMH6502MAX Part Data Attributes
|
LMH6502MAX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6502MAX
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.6235 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for LMH6502MAX
This table gives cross-reference parts and alternative options found for LMH6502MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6502MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH6502MAX/NOPB | Texas Instruments | $4.4521 | Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85 | LMH6502MAX vs LMH6502MAX/NOPB |
LMH6502MA/NOPB | Texas Instruments | $5.1648 | Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85 | LMH6502MAX vs LMH6502MA/NOPB |
LMH6502MA/NOPB | National Semiconductor Corporation | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO14, SOIC-14, Analog IC:Other | LMH6502MAX vs LMH6502MA/NOPB |
LMH6502MAX/NOPB | National Semiconductor Corporation | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO14, SOIC-14, Analog IC:Other | LMH6502MAX vs LMH6502MAX/NOPB |