Part Details for LMH6502MA by National Semiconductor Corporation
Results Overview of LMH6502MA by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6502MA Information
LMH6502MA by National Semiconductor Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6502MAX/NOPB | Texas Instruments | Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85 | |
LMH6502MA/NOPB | Texas Instruments | Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85 |
Price & Stock for LMH6502MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH6502MA-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 14SOIC Min Qty: 56 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17950 In Stock |
|
$5.3800 | Buy Now |
DISTI #
87488978
|
Verical | SP Amp Variable Gain Amp Single ±6V/12V 14-Pin SOIC Tube Min Qty: 59 Package Multiple: 1 Date Code: 1001 | Americas - 17950 |
|
$6.4625 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$11.4750 / $13.7700 | Buy Now | |
|
Rochester Electronics | Wideband, Low Power, Linear-In-Db Variable Gain Amplifier, SOIC-14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17950 |
|
$4.1400 / $5.1700 | Buy Now |
|
ComSIT USA | WIDEBAND, LOW POWER, LINEAR-IN-DB VARIABLE GAIN AMPLIFIER Analog Circuit, 1 Func, PDSO14 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LMH6502MA
LMH6502MA CAD Models
LMH6502MA Part Data Attributes
|
LMH6502MA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6502MA
National Semiconductor Corporation
IC SPECIALTY ANALOG CIRCUIT, PDSO14, SOIC-14, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.6235 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LMH6502MA
This table gives cross-reference parts and alternative options found for LMH6502MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6502MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH6502MAX | Texas Instruments | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO14, SOIC-14 | LMH6502MA vs LMH6502MAX |