-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6502MA/NOPB by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH6502MA/NOPB-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
109 In Stock |
|
$6.3513 / $10.4800 | Buy Now |
DISTI #
926-LMH6502MA/NOPB
|
Mouser Electronics | Special Purpose Amplifiers Wdbd Lo Pwr Linear -in-dB Var Gain Amp A 926-LMH6502MAX/NOPB RoHS: Compliant | 27 |
|
$6.3500 / $10.6900 | Buy Now |
DISTI #
85998235
|
Verical | SP Amp Variable Gain Amp Single ±6V/12V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1401 | Americas - 15936 |
|
$7.6250 | Buy Now |
DISTI #
85998691
|
Verical | SP Amp Variable Gain Amp Single ±6V/12V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1201 | Americas - 1550 |
|
$7.6250 | Buy Now |
|
Rochester Electronics | LMH6502 Wideband, Low Power, Linear-in-dB Variable Gain Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 17486 |
|
$4.8800 / $6.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6502MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6502MA/NOPB
Texas Instruments
Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMH6502MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6502MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH6502MAX | Texas Instruments | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO14, SOIC-14 | LMH6502MA/NOPB vs LMH6502MAX |
A good PCB layout for the LMH6502MA involves keeping the input and output traces short and wide, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device should be operated within its recommended operating conditions.
The maximum power dissipation of the LMH6502MA is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 2.5W at 25°C ambient temperature. However, this value can be derated based on the actual operating conditions.
The LMH6502MA is rated for operation up to 85°C ambient temperature. However, the device's performance and reliability may degrade at higher temperatures. If operation above 85°C is required, consider using a heat sink or a thermally-enhanced package.
To troubleshoot issues with the LMH6502MA, start by verifying the power supply voltage and ensuring that it is within the recommended range. Check the input and output waveforms using an oscilloscope to identify any anomalies. Also, verify that the device is properly decoupled and that the PCB layout is correct.