-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-rate video clock generator with Genlock 32-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH1982SQE/NOPB by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH1982SQE/NOPBCT-ND
|
DigiKey | IC VIDEO CLOCK GENERATOR 32WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
274 In Stock |
|
$22.0106 / $32.1000 | Buy Now |
DISTI #
926-LMH1982SQE/NOPB
|
Mouser Electronics | Clock Generators & Support Products MULTI-RATE VIDEO CLO CK GENERATOR A 926-LMH1982SQ/NOPB RoHS: Compliant | 153 |
|
$22.0000 / $30.3900 | Buy Now |
DISTI #
V72:2272_07287670
|
Arrow Electronics | Clock Generator 148.5MHz-OUT 32-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2105 Container: Cut Strips | Americas - 134 |
|
$20.2800 / $23.9900 | Buy Now |
DISTI #
73595562
|
Verical | Clock Generator 148.5MHz-OUT 32-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2105 | Americas - 134 |
|
$20.2800 / $24.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 110 |
|
$22.3397 / $26.4000 | Buy Now |
|
Quest Components | 88 |
|
$25.3000 / $28.6000 | Buy Now | |
|
Rochester Electronics | LMH1982 Multi-Rate Video Clock Generator with Genlock RoHS: Compliant Status: Active Min Qty: 1 | 184 |
|
$16.6100 / $20.7600 | Buy Now |
DISTI #
SMC-LMH1982SQE/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 196 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH1982SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH1982SQE/NOPB
Texas Instruments
Multi-rate video clock generator with Genlock 32-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 2.5V SUPPLY | |
Family | 1982 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 70 mA | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 148.5 MHz |
This table gives cross-reference parts and alternative options found for LMH1982SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH1982SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMH1982SQX/NOPB | National Semiconductor Corporation | Check for Price | Processor Specific Clock Generator, PQCC32 | LMH1982SQE/NOPB vs LMH1982SQX/NOPB |
LMH1982SQE/NOPB | National Semiconductor Corporation | Check for Price | Processor Specific Clock Generator, PQCC32 | LMH1982SQE/NOPB vs LMH1982SQE/NOPB |
LMH1982SQX/NOPB | Texas Instruments | Check for Price | Multi-rate video clock generator with Genlock 32-WQFN 0 to 70 | LMH1982SQE/NOPB vs LMH1982SQX/NOPB |
LMH1982SQ/NOPB | Texas Instruments | Check for Price | Multi-rate video clock generator with Genlock 32-WQFN 0 to 70 | LMH1982SQE/NOPB vs LMH1982SQ/NOPB |
A good PCB layout for the LMH1982SQE/NOPB involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces to reduce noise and interference.
To ensure proper power and decoupling, use a high-quality power supply, add decoupling capacitors (e.g., 0.1uF and 10uF) close to the device, and consider adding a ferrite bead or inductor in series with the power supply to reduce noise.
The LMH1982SQE/NOPB can handle clock frequencies up to 165 MHz, but the actual maximum frequency may vary depending on the specific application and PCB layout.
The LMH1982SQE/NOPB is a flexible device that can be configured for various video formats using external resistors and capacitors. Consult the datasheet and application notes for specific configuration examples.
The typical power consumption of the LMH1982SQE/NOPB is around 350mW, but this can vary depending on the specific application, clock frequency, and output load.