Part Details for LME0505S by C&D Technologies Inc
Results Overview of LME0505S by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LME0505S Information
LME0505S by C&D Technologies Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LME0505S
LME0505S CAD Models
LME0505S Part Data Attributes
|
LME0505S
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
LME0505S
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, SIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | SIP, SIP4,.18 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T4 | |
JESD-609 Code | e0 | |
Length | 11.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.625 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
Alternate Parts for LME0505S
This table gives cross-reference parts and alternative options found for LME0505S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LME0505S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NME0505SC | Murata Manufacturing Co Ltd | $3.9082 | DC-DC Regulated Power Supply Module, | LME0505S vs NME0505SC |
NME0505SC | Murata Power Solutions | $5.5409 | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | LME0505S vs NME0505SC |
LME0505S | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, SIP-4 | LME0505S vs LME0505S |
LME1205SC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | LME0505S vs LME1205SC |
LME1205SC | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, | LME0505S vs LME1205SC |
NME0505S | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | LME0505S vs NME0505S |