Part Details for LMD-4001-S by Amphenol Aerospace
Results Overview of LMD-4001-S by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMD-4001-S Information
LMD-4001-S by Amphenol Aerospace is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC4001BP | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, 2-Input/AND, DIP14 |
Price & Stock for LMD-4001-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMD-4001-S-ND
|
DigiKey | CONN FEEDBACK MOD SZ20 0.500"L Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
73 In Stock |
|
$16.0680 / $22.1700 | Buy Now |
DISTI #
AAOLMD-4001-S
|
Heilind Electronics | LMD-4001-S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Feedback Module Block - Contact Size 20 - Module Capacity 9 - Crimp Termination - Cable Mount. RoHS: Compliant | 0 |
|
$37.3800 | Buy Now |
DISTI #
AAOLMD-4001-S
|
Interstate Connecting Components | LMD-4001-S | 0 |
|
Buy Now |