-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC7221BIM5X/NOPB by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMC7221BIM5X/NOPBCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9392 In Stock |
|
$0.4824 / $1.0700 | Buy Now |
DISTI #
926-LMC7221BIM5XNOPB
|
Mouser Electronics | Analog Comparators Low power high volt age comparator with A 926-LMC7221BIM5/NOPB RoHS: Compliant | 2875 |
|
$0.4840 / $1.0000 | Buy Now |
DISTI #
V72:2272_07283466
|
Arrow Electronics | Comparator Single R-R I/P 15V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2321 Container: Cut Strips | Americas - 20 |
|
$0.4629 / $0.6838 | Buy Now |
|
Rochester Electronics | LMC7221 Low power, high voltage comparator with open-drain output RoHS: Compliant Status: Active Min Qty: 1 | 95 |
|
$0.3791 / $0.6115 | Buy Now |
DISTI #
LMC7221BIM5X/NOPB
|
TME | IC: comparator, low-power, Cmp: 1, 2.7÷15V, SMT, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$0.6400 / $0.9700 | RFQ |
|
Win Source Electronics | IC COMPAR TNY CMOS RR IN SOT23-5 | 28170 |
|
$0.5000 / $0.6458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC7221BIM5X/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC7221BIM5X/NOPB
Texas Instruments
Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4e-8 µA | |
Bias Current-Max (IIB) @25C | 4e-7 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7000 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 0.014 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMC7221BIM5X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7221BIM5X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC7221BIM/NOPB | Texas Instruments | $0.7368 | Low power, high voltage comparator with open-drain output 8-SOIC -40 to 85 | LMC7221BIM5X/NOPB vs LMC7221BIM/NOPB |
LMC7221BIM5/NOPB | Texas Instruments | $0.7397 | Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85 | LMC7221BIM5X/NOPB vs LMC7221BIM5/NOPB |
LMC7221AIM5X/NOPB | Texas Instruments | $0.9943 | Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85 | LMC7221BIM5X/NOPB vs LMC7221AIM5X/NOPB |
LMC7215IM/NOPB | Texas Instruments | $1.3478 | Low power, low voltage comparator with push-pull output 8-SOIC -40 to 85 | LMC7221BIM5X/NOPB vs LMC7215IM/NOPB |
LMC7221BIM5 | Texas Instruments | Check for Price | Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85 | LMC7221BIM5X/NOPB vs LMC7221BIM5 |
LMX331AUK-T | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO5, SOT-23, 5 PIN | LMC7221BIM5X/NOPB vs LMX331AUK-T |
MAX9647AUK+T | Analog Devices Inc | Check for Price | General-Purpose, Low-Voltage, Single Comparators in Tiny Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C | LMC7221BIM5X/NOPB vs MAX9647AUK+T |
LMC7221BIM5X | Texas Instruments | Check for Price | Tiny CMOS Comparator with Rail-to-Rail Input and Open Drain Output 5-SOT-23 -40 to 85 | LMC7221BIM5X/NOPB vs LMC7221BIM5X |
LMX331AUK+T | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 600ns Response Time, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | LMC7221BIM5X/NOPB vs LMX331AUK+T |
LMC7221AIM/NOPB | Texas Instruments | Check for Price | Low power, high voltage comparator with open-drain output 8-SOIC -40 to 85 | LMC7221BIM5X/NOPB vs LMC7221AIM/NOPB |
The recommended operating voltage range for the LMC7221BIM5X/NOPB is 2.7V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
The maximum output current that the LMC7221BIM5X/NOPB can provide is 150mA.
The output voltage of the LMC7221BIM5X/NOPB can be configured by connecting a resistor divider network between the output pin and the ground pin, and adjusting the resistors to achieve the desired output voltage.
The thermal shutdown temperature of the LMC7221BIM5X/NOPB is 150°C.