-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC7221BIM5 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMC7221BIM5-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 53 Weeks Container: Bulk MARKETPLACE PRODUCT |
13320 In Stock |
|
$1.5200 | Buy Now |
DISTI #
296-LMC7221BIM5CT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1016 In Stock |
|
$1.1586 / $2.3100 | Buy Now |
DISTI #
85995635
|
Verical | Comparator Single R-R I/P 15V 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1401 | Americas - 13308 |
|
$1.1340 / $1.8250 | Buy Now |
|
Bristol Electronics | 1038 |
|
RFQ | ||
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,CMOS,TSOP,6PIN,PLASTIC | 830 |
|
$1.1633 / $2.8200 | Buy Now |
|
Rochester Electronics | LMC7221 Low power, high voltage comparator with open-drain output RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13320 |
|
$0.9072 / $1.4600 | Buy Now |
|
Win Source Electronics | Comparator Single R-R I/P 15V 5-Pin SOT-23 T/R / LMC7221 Tiny CMOS Comparator with Rail-To-Rail Input and Open Drain Output | IC COMPAR TINY R-R CMOS SOT23-5 | 30000 |
|
$0.5000 / $0.6458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC7221BIM5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC7221BIM5
Texas Instruments
Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1999-09-27 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4e-8 µA | |
Bias Current-Max (IIB) @25C | 4e-7 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7000 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 0.014 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMC7221BIM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7221BIM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC7221BIM5X/NOPB | Texas Instruments | $0.6586 | Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85 | LMC7221BIM5 vs LMC7221BIM5X/NOPB |
LMC7221BIM/NOPB | Texas Instruments | $0.7368 | Low power, high voltage comparator with open-drain output 8-SOIC -40 to 85 | LMC7221BIM5 vs LMC7221BIM/NOPB |
LMC7221BIM5/NOPB | Texas Instruments | $0.7397 | Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85 | LMC7221BIM5 vs LMC7221BIM5/NOPB |
LMC7221AIM5X/NOPB | Texas Instruments | $0.9943 | Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85 | LMC7221BIM5 vs LMC7221AIM5X/NOPB |
LMC7215IM/NOPB | Texas Instruments | $1.3478 | Low power, low voltage comparator with push-pull output 8-SOIC -40 to 85 | LMC7221BIM5 vs LMC7215IM/NOPB |
LMX331AUK-T | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO5, SOT-23, 5 PIN | LMC7221BIM5 vs LMX331AUK-T |
MAX9647AUK+T | Analog Devices Inc | Check for Price | General-Purpose, Low-Voltage, Single Comparators in Tiny Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C | LMC7221BIM5 vs MAX9647AUK+T |
LMC7221BIM5X | Texas Instruments | Check for Price | Tiny CMOS Comparator with Rail-to-Rail Input and Open Drain Output 5-SOT-23 -40 to 85 | LMC7221BIM5 vs LMC7221BIM5X |
LMX331AUK+T | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 600ns Response Time, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | LMC7221BIM5 vs LMX331AUK+T |
LMC7221AIM/NOPB | Texas Instruments | Check for Price | Low power, high voltage comparator with open-drain output 8-SOIC -40 to 85 | LMC7221BIM5 vs LMC7221AIM/NOPB |
The recommended layout and placement for the LMC7221BIM5 involves keeping the input and output pins as close as possible to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it is recommended to place a 0.1uF bypass capacitor between the VCC pin and the GND pin.
To ensure the stability of the LMC7221BIM5, it is recommended to use a minimum of 10uF capacitor at the output, and to ensure that the output capacitor is placed close to the device. Additionally, the input voltage should be well-regulated and free of noise.
The maximum input voltage that the LMC7221BIM5 can handle is 12V. Exceeding this voltage may cause damage to the device.
The LMC7221BIM5 is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It is recommended to derate the device's output current and voltage at high temperatures.
To troubleshoot issues with the LMC7221BIM5, check the input voltage, output voltage, and output current. Verify that the device is properly connected and that the input and output capacitors are properly sized. Also, check for any signs of overheating or physical damage to the device.