Part Details for LMC7221AIM5X/NOPB by National Semiconductor Corporation
Results Overview of LMC7221AIM5X/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC7221AIM5X/NOPB Information
LMC7221AIM5X/NOPB by National Semiconductor Corporation is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMC7221AIM5X/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 987 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 8000 UV OFFSET-MAX, 7000 NS RESPONSE TIME, PDSO5 | 205 |
|
$0.5492 / $1.1769 | Buy Now |
Part Details for LMC7221AIM5X/NOPB
LMC7221AIM5X/NOPB CAD Models
LMC7221AIM5X/NOPB Part Data Attributes
|
LMC7221AIM5X/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC7221AIM5X/NOPB
National Semiconductor Corporation
IC COMPARATOR, 8000 uV OFFSET-MAX, 7000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4e-8 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7000 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 0.018 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LMC7221AIM5X/NOPB
This table gives cross-reference parts and alternative options found for LMC7221AIM5X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7221AIM5X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC7221AIM5/NOPB | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 8000 uV OFFSET-MAX, 7000 ns RESPONSE TIME, PDSO5, LEAD FREE, SOT-23, 5 PIN, Comparator | LMC7221AIM5X/NOPB vs LMC7221AIM5/NOPB |
LMC7221BIM5 | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 18000 uV OFFSET-MAX, 7000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | LMC7221AIM5X/NOPB vs LMC7221BIM5 |
LMC7221AIM5 | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 8000 uV OFFSET-MAX, 7000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | LMC7221AIM5X/NOPB vs LMC7221AIM5 |
LMC7221AIM5X | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 8000 uV OFFSET-MAX, 7000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | LMC7221AIM5X/NOPB vs LMC7221AIM5X |
LMC7221BIM5X | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 18000 uV OFFSET-MAX, 7000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | LMC7221AIM5X/NOPB vs LMC7221BIM5X |
LMC7221AIM5X/NOPB Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for LMC7221AIM5X/NOPB is 4.5V to 15.5V, with a typical operating voltage of 5V or 12V.
-
To ensure the stability of the voltage regulator output, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 5 ohms. Additionally, the input capacitor should be at least 1uF with an ESR of 1 ohm or less.
-
The maximum output current that the LMC7221AIM5X/NOPB can provide is 150mA. However, the output current should be derated for high ambient temperatures and high input voltages.
-
To protect the LMC7221AIM5X/NOPB from input voltage transients, it is recommended to use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit at the input.
-
The thermal shutdown temperature of the LMC7221AIM5X/NOPB is typically 150°C, with a hysteresis of 10°C. This means that the device will shut down when the junction temperature exceeds 150°C and will restart when the temperature drops below 140°C.