-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC7211BIM5X/NOPB by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMC7211BIM5X/NOPBCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4782 In Stock |
|
$0.5362 / $1.1700 | Buy Now |
DISTI #
926-LMC7211BIM5XNOPB
|
Mouser Electronics | Analog Comparators Tiny CMOS Cmptr w/ R R Input A 926-LMC7211BIM5/NOPB RoHS: Compliant | 1982 |
|
$0.5310 / $1.1700 | Buy Now |
DISTI #
LMC7211BIM5X/NOPB
|
TME | IC: comparator, low-power, Cmp: 1, 2.7÷15V, SMT, SOT23-5, reel,tape Min Qty: 1 | 856 |
|
$0.4980 / $0.9720 | Buy Now |
|
LCSC | Rail-to-rail input 3mV 0.04pA Single channel SOT-23-5 Comparators ROHS | 158 |
|
$0.7804 / $1.3222 | Buy Now |
|
Win Source Electronics | Comparator Single R-R I/P 15V 5-Pin SOT-23 T/R / IC COMPAR TNY CMOS RR IN SOT23-5 | 38760 |
|
$0.4167 / $0.5381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC7211BIM5X/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC7211BIM5X/NOPB
Texas Instruments
Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | 3.05 X 3 MM, 1.43 MM HEIGHT, LEAD FREE, QSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bandwidth (3dB)-Nom | 1.6 MHz | |
Bias Current-Max (IIB) @25C | 4e-7 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.012 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for LMC7211BIM5X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7211BIM5X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC7211BIM/NOPB | Texas Instruments | $0.8529 | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | LMC7211BIM5X/NOPB vs LMC7211BIM/NOPB |
LMC7211BIM/NOPB | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 18000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | LMC7211BIM5X/NOPB vs LMC7211BIM/NOPB |
LMC7211BIM5X | Texas Instruments | Check for Price | Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85 | LMC7211BIM5X/NOPB vs LMC7211BIM5X |
LMC7211BIMX/NOPB | Texas Instruments | Check for Price | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | LMC7211BIM5X/NOPB vs LMC7211BIMX/NOPB |
The recommended operating voltage range for the LMC7211BIM5X/NOPB is 2.7V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
The maximum output current that the LMC7211BIM5X/NOPB can provide is 150mA.
The output voltage of the LMC7211BIM5X/NOPB can be configured by connecting a resistor divider network between the output pin and the ground pin, and adjusting the resistors to achieve the desired output voltage.
The thermal shutdown temperature of the LMC7211BIM5X/NOPB is 150°C.