Part Details for LMC7101AIM5X by Rochester Electronics LLC
Results Overview of LMC7101AIM5X by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC7101AIM5X Information
LMC7101AIM5X by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LMC7101AIM5X
LMC7101AIM5X CAD Models
LMC7101AIM5X Part Data Attributes
|
LMC7101AIM5X
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LMC7101AIM5X
Rochester Electronics LLC
OP-AMP, 6000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000064 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.19 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 600 | |
Width | 1.6 mm |
Alternate Parts for LMC7101AIM5X
This table gives cross-reference parts and alternative options found for LMC7101AIM5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7101AIM5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC7101AYM5-TR | Microchip Technology Inc | $0.4457 | OP-AMP, 6000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5 | LMC7101AIM5X vs LMC7101AYM5-TR |
LMC7101AIM5X | Texas Instruments | Check for Price | Tiny Low Power Operational Amplifier with Rail-to-Rail Input and Output 5-SOT-23 -40 to 85 | LMC7101AIM5X vs LMC7101AIM5X |
LMC7101AIM5/NOPB | Texas Instruments | Check for Price | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | LMC7101AIM5X vs LMC7101AIM5/NOPB |
LMC7101AIM5 | Texas Instruments | Check for Price | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | LMC7101AIM5X vs LMC7101AIM5 |
LMC7101AIM5 | Micrel Inc | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | LMC7101AIM5X vs LMC7101AIM5 |
LMC7101AIM5X/NOPB | Texas Instruments | Check for Price | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | LMC7101AIM5X vs LMC7101AIM5X/NOPB |
LMC7101AIM5 | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | LMC7101AIM5X vs LMC7101AIM5 |
LMC7101AQM5X | Texas Instruments | Check for Price | OP-AMP, 9000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | LMC7101AIM5X vs LMC7101AQM5X |