-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Quad Operational Amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6484IMX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMC6484IMX/NOPBCT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13772 In Stock |
|
$1.1145 / $2.2300 | Buy Now |
DISTI #
926-LMC6484IMX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps CMOS QUAD RRIO OP AM P A 926-LMC6484IM/NOPB RoHS: Compliant | 15162 |
|
$1.1000 / $2.2300 | Buy Now |
|
Quest Components | QUAD OP-AMP, 3000 UV OFFSET-MAX, 1 MHZ BAND WIDTH, PDSO14 | 2 |
|
$1.8844 / $2.0483 | Buy Now |
DISTI #
LMC6484IMX/NOPB
|
TME | IC: operational amplifier, 1.5MHz, 3÷15.5V, Ch: 4, SO14, IB: 4pA Min Qty: 1 | 1080 |
|
$1.3500 / $1.9900 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 159 |
|
RFQ | |
|
LCSC | QUAD 0.02pA 1.3V/us 3mV SOIC-14 Operational Amplifier ROHS | 17 |
|
$2.0112 / $3.6446 | Buy Now |
|
Vyrian | Amplifiers | 47094 |
|
RFQ | |
|
Win Source Electronics | Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC T/R / IC OPAMP GP 1.5MHZ RRO 14SOIC | 9390 |
|
$1.9251 / $2.4864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC6484IMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6484IMX/NOPB
Texas Instruments
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Quad Operational Amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Bias Current-Max (IIB) @25C | 0.000004 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000002 µA | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Min | 0.63 V/us | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LMC6484IMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6484IMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC6484IMX | Texas Instruments | Check for Price | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Quad Operational Amplifier 14-SOIC -40 to 85 | LMC6484IMX/NOPB vs LMC6484IMX |
LMC6484IM | Texas Instruments | Check for Price | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Quad Operational Amplifier 14-SOIC -40 to 85 | LMC6484IMX/NOPB vs LMC6484IM |
The maximum power supply voltage for the LMC6484IMX/NOPB is ±18V or 36V total supply voltage.
Yes, the LMC6484IMX/NOPB has a bandwidth of 3.5 MHz and a slew rate of 2.5 V/μs, making it suitable for high-frequency applications.
The input impedance of the LMC6484IMX/NOPB is typically 10^12 Ω, making it suitable for high-impedance sources.
Yes, the LMC6484IMX/NOPB can operate from a single supply voltage, but the input common-mode voltage range is limited to within 1.5V of the supply rails.
No, the LMC6484IMX/NOPB is not radiation-hardened and is not suitable for use in high-radiation environments.