Part Details for LMC6482IMX by National Semiconductor Corporation
Results Overview of LMC6482IMX by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6482IMX Information
LMC6482IMX by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMC6482IMX | Texas Instruments | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Operational Amplifier 8-SOIC -40 to 85 | |
LMC6482IMX/NOPB | Texas Instruments | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Operational Amplifier 8-SOIC -40 to 85 |
Price & Stock for LMC6482IMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1113 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,CMOS,SOP,8PIN,PLASTIC | 248 |
|
$1.4291 / $3.0900 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,CMOS,SOP,8PIN,PLASTIC | 144 |
|
$1.5450 / $3.0900 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,CMOS,SOP,8PIN,PLASTIC | 5 |
|
$15.7600 / $17.7300 | Buy Now |
|
Rochester Electronics | LMC6482 Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 11 |
|
$0.8725 / $1.4100 | Buy Now |
|
ComSIT USA | CMOS DUAL RAIL-TO-RAIL INPUT AND OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 697 |
|
RFQ | |
|
Vyrian | Amplifiers | 1006 |
|
RFQ |
Part Details for LMC6482IMX
LMC6482IMX CAD Models
LMC6482IMX Part Data Attributes
|
LMC6482IMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC6482IMX
National Semiconductor Corporation
IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.63 V/us | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 1.9 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
Alternate Parts for LMC6482IMX
This table gives cross-reference parts and alternative options found for LMC6482IMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6482IMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC6482IM/NOPB | Texas Instruments | $1.4641 | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier 8-SOIC -40 to 85 | LMC6482IMX vs LMC6482IM/NOPB |
LMC6482IM | Texas Instruments | Check for Price | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier 8-SOIC -40 to 85 | LMC6482IMX vs LMC6482IM |
LMC6482IM | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | LMC6482IMX vs LMC6482IM |
LMC6482IMX | Texas Instruments | Check for Price | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier 8-SOIC -40 to 85 | LMC6482IMX vs LMC6482IMX |
LMC6482IMX Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LMC6482IMX is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance from junction to ambient (125°C/W).
-
To ensure stability in a unity-gain configuration, it's recommended to add a 10nF to 22nF capacitor between the output and the inverting input to compensate for the internal pole. Additionally, make sure the layout is well-designed to minimize parasitic capacitance and inductance.
-
The recommended input common-mode voltage range for the LMC6482IMX is between VCC-1.5V and VCC-0.5V. Operating outside this range may affect the op-amp's performance and stability.
-
While the LMC6482IMX can be used as a comparator, it's not recommended due to its relatively slow slew rate (0.3V/μs) and limited output current (±20mA). A dedicated comparator IC would be a better choice for most applications.
-
The LMC6482IMX has internal ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. Use an anti-static wrist strap, mat, or workstation, and avoid touching the device's pins or exposed internal components.