Part Details for LMC6482IM/NOPB by National Semiconductor Corporation
Results Overview of LMC6482IM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6482IM/NOPB Information
LMC6482IM/NOPB by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LMC6482IM/NOPB | Texas Instruments | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Operational Amplifier 8-SOIC -40 to 85 |
Price & Stock for LMC6482IM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70021206
|
RS | Amplifier, Operational, 16 V (Max.), 1.2 mA, 3 MV, 2 pA (Typ.), 0.02 pA (Typ.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.4800 | RFQ |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,CMOS,SOP,8PIN,PLASTIC | 180 |
|
$1.2366 / $2.4732 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,CMOS,SOP,8PIN,PLASTIC | 4 |
|
$2.0000 / $2.5000 | Buy Now |
|
Rochester Electronics | LMC6482 Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 46 |
|
$0.6983 / $1.1300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for LMC6482IM/NOPB
LMC6482IM/NOPB CAD Models
LMC6482IM/NOPB Part Data Attributes
|
LMC6482IM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC6482IM/NOPB
National Semiconductor Corporation
IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.63 V/us | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 1.9 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
Alternate Parts for LMC6482IM/NOPB
This table gives cross-reference parts and alternative options found for LMC6482IM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6482IM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC6482IM | Texas Instruments | Check for Price | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier 8-SOIC -40 to 85 | LMC6482IM/NOPB vs LMC6482IM |
LMC6482IM/NOPB Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LMC6482IM/NOPB is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance from junction to ambient (125°C/W).
-
To ensure stability in a unity-gain configuration, it's recommended to add a 10nF to 22nF capacitor between the output and the inverting input pins to prevent oscillation. Additionally, the layout should be designed to minimize parasitic capacitance and inductance.
-
The recommended operating voltage range for the LMC6482IM/NOPB is 4.5V to 15.5V, although the device can operate down to 3V with reduced performance. Operating outside this range may affect the device's reliability and performance.
-
The LMC6482IM/NOPB has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an anti-static bag or container.
-
The typical slew rate of the LMC6482IM/NOPB is 1.7V/μs, which is relatively fast and suitable for most audio and general-purpose applications.