-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6464BIMX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35445-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4584 In Stock |
|
$2.2150 / $4.0700 | Buy Now |
DISTI #
926-LMC6464BIMX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Micropower Rai l-to-Rail Input and A 926-LMC6464BIM/NOPB RoHS: Compliant | 1636 |
|
$2.2000 / $4.0200 | Buy Now |
DISTI #
V72:2272_07283324
|
Arrow Electronics | Op Amp Quad Micropower Amplifier R-R I/O 15.5V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Strips | Americas - 1495 |
|
$2.0850 / $3.9700 | Buy Now |
DISTI #
88939215
|
Verical | Op Amp Quad Micropower Amplifier R-R I/O 15.5V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1495 |
|
$3.9700 | Buy Now |
DISTI #
LMC6464BIMX/NOPB
|
TME | IC: operational amplifier, 50kHz, Ch: 4, SO14, 3÷15.5VDC, reel,tape Min Qty: 1 | 0 |
|
$2.7300 / $4.4100 | RFQ |
DISTI #
SMC-LMC6464BIMX/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1688 |
|
RFQ | |
|
Vyrian | Amplifiers | 25917 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC6464BIMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6464BIMX/NOPB
Texas Instruments
Quad Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.0000015 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000005 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8000 V/us | |
Slew Rate-Nom | 0.028 V/us | |
Supply Current-Max | 0.11 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMC6464BIMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6464BIMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC6464BIM/NOPB | Texas Instruments | $2.6035 | Quad Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85 | LMC6464BIMX/NOPB vs LMC6464BIM/NOPB |
LMC6464BIMX/NOPB | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.05MHz BAND WIDTH, PDSO14, SOIC-14 | LMC6464BIMX/NOPB vs LMC6464BIMX/NOPB |
The maximum power supply voltage is ±18V, but it's recommended to operate within ±15V for optimal performance and reliability.
To ensure stability, add a 10-22nF capacitor between the output and the inverting input, and a 1kΩ-2kΩ resistor in series with the feedback path.
Use a symmetrical layout, keep the input and output traces short and away from noise sources, and provide a solid ground plane. Also, decouple the power supply with 10uF and 100nF capacitors.
While possible, it's not recommended due to the op-amp's architecture and limited output current. Instead, consider using a dedicated comparator like the LM339 or LM393.
Use ESD protection devices like TVS diodes or ESD arrays on the input and output pins, and follow proper handling and storage procedures to prevent ESD damage.