-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision CMOS Single Micropower Operational Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6061IMX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMC6061IMX/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7138 In Stock |
|
$0.7093 / $1.5000 | Buy Now |
DISTI #
926-LMC6061IMX/NOPB
|
Mouser Electronics | Precision Amplifiers Precision CMOS Singl e Micropower Operati A 926-LMC6061IM/NOPB RoHS: Compliant | 17624 |
|
$0.6900 / $1.0900 | Buy Now |
DISTI #
85990571
|
Verical | Op Amp Single Precision Amplifier R-R O/P 15.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 333 Package Multiple: 1 Date Code: 1401 | Americas - 3376 |
|
$0.6983 / $1.1263 | Buy Now |
DISTI #
85991625
|
Verical | Op Amp Single Precision Amplifier R-R O/P 15.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 333 Package Multiple: 1 Date Code: 1201 | Americas - 1500 |
|
$0.6983 / $1.1263 | Buy Now |
|
Rochester Electronics | LMC6061 Precision CMOS Single Micropower Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 4876 |
|
$0.5586 / $0.9010 | Buy Now |
|
LCSC | SOIC-8 Precision Op Amps ROHS | 49 |
|
$0.7136 / $1.3365 | Buy Now |
|
Vyrian | Amplifiers | 24581 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC6061IMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6061IMX/NOPB
Texas Instruments
Precision CMOS Single Micropower Operational Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Bias Current-Max (IIB) @25C | 1e-7 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000002 µA | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.007 V/us | |
Slew Rate-Nom | 0.035 V/us | |
Supply Current-Max | 0.024 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 35000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMC6061IMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6061IMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC6061IM/NOPB | Texas Instruments | $0.9493 | Precision CMOS Single Micropower Operational Amplifier 8-SOIC -40 to 85 | LMC6061IMX/NOPB vs LMC6061IM/NOPB |
LMC6061IM | Texas Instruments | Check for Price | OP-AMP, 1300uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO8, SOIC-8 | LMC6061IMX/NOPB vs LMC6061IM |
LMC6061IMX | Texas Instruments | Check for Price | Precision CMOS Single Micropower Operational Amplifier 8-SOIC -40 to 85 | LMC6061IMX/NOPB vs LMC6061IMX |
A good PCB layout for the LMC6061 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability in the LMC6061, make sure to follow the recommended compensation capacitor values, keep the gain and phase margins sufficient, and avoid capacitive loads. Also, ensure that the device is operated within its recommended operating conditions.
The maximum power dissipation of the LMC6061 is dependent on the package type and the ambient temperature. For the IMX package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
While the LMC6061 is an op-amp, it can be used as a comparator in certain applications. However, it's essential to note that the device is not optimized for comparator applications, and its performance may not be as good as a dedicated comparator. Additionally, the device's output stage is not designed to drive low-impedance loads.
The recommended input voltage range for the LMC6061 is between VCC- and VCC+, which is typically between 2.7V and 5.5V. However, the device can operate with input voltages as low as 1.8V, but with reduced performance.