-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision CMOS Single Micropower Operational Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6061IM/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39033-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
20 In Stock |
|
$1.2950 / $1.7600 | Buy Now |
DISTI #
V99:2348_07283265
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P 15.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1740 | Americas - 165 |
|
$0.3004 / $0.8206 | Buy Now |
DISTI #
85997673
|
Verical | Op Amp Single Precision Amplifier R-R O/P 15.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 1401 | Americas - 4331 |
|
$0.9424 / $1.5250 | Buy Now |
DISTI #
63203928
|
Verical | Op Amp Single Precision Amplifier R-R O/P 15.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1740 | Americas - 165 |
|
$0.3064 | Buy Now |
|
Rochester Electronics | LMC6061 Precision CMOS Single Micropower Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 4426 |
|
$0.7539 / $1.2200 | Buy Now |
DISTI #
LMC6061IM/NOPB
|
TME | IC: operational amplifier, 100kHz, Ch: 1, SO8, 4.5÷15.5VDC, tube Min Qty: 1 | 70 |
|
$1.2200 / $1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC6061IM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6061IM/NOPB
Texas Instruments
Precision CMOS Single Micropower Operational Amplifier 8-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Bias Current-Max (IIB) @25C | 1e-7 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000002 µA | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.007 V/us | |
Slew Rate-Nom | 0.035 V/us | |
Supply Current-Max | 0.024 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 35000 | |
Wideband | NO | |
Width | 3.9 mm |
The recommended operating voltage range for LMC6061IM/NOPB is 2.7V to 5.5V.
To ensure stability, it is recommended to use a capacitor with a value of 10nF to 100nF between the VCC pin and the GND pin, and to keep the input and output impedance low.
The maximum power dissipation for LMC6061IM/NOPB is 670mW at 25°C, and it decreases with increasing temperature.
Yes, LMC6061IM/NOPB can operate in a high-temperature environment, but the maximum junction temperature should not exceed 150°C.
To reduce noise, it is recommended to use a low-noise power supply, keep the input and output impedance low, and use a capacitor with a value of 10nF to 100nF between the VCC pin and the GND pin.