Part Details for LMC6061IM/NOPB by National Semiconductor Corporation
Results Overview of LMC6061IM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6061IM/NOPB Information
LMC6061IM/NOPB by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMC6061IM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70021718
|
RS | Op Amp, Micropower Single CMOS, 8-Pin SOIC Min Qty: 760 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 | RFQ |
DISTI #
87487989
|
Verical | Op Amp Single Precision Amplifier R-R O/P 15.5V 8-Pin SOIC Tube Min Qty: 246 Package Multiple: 1 | Americas - 2235 |
|
$0.9424 / $1.5250 | Buy Now |
DISTI #
87491258
|
Verical | Op Amp Single Precision Amplifier R-R O/P 15.5V 8-Pin SOIC Tube Min Qty: 246 Package Multiple: 1 Date Code: 1001 | Americas - 397 |
|
$0.9424 / $1.5250 | Buy Now |
DISTI #
88043011
|
Verical | Op Amp Single Precision Amplifier R-R O/P 15.5V 8-Pin SOIC Tube Min Qty: 246 Package Multiple: 1 Date Code: 1201 | Americas - 318 |
|
$0.9424 / $1.5250 | Buy Now |
|
Rochester Electronics | LMC6061 Precision CMOS Single Micropower Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 2970 |
|
$0.7539 / $1.2200 | Buy Now |
Part Details for LMC6061IM/NOPB
LMC6061IM/NOPB CAD Models
LMC6061IM/NOPB Part Data Attributes
|
LMC6061IM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC6061IM/NOPB
National Semiconductor Corporation
IC OP-AMP, 1300 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Bias Current-Max (IIB) @25C | 0.000004 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.007 V/us | |
Slew Rate-Nom | 0.035 V/us | |
Supply Current-Max | 0.048 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 35000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LMC6061IM/NOPB
This table gives cross-reference parts and alternative options found for LMC6061IM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6061IM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC6061AIMX/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 900 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LMC6061IM/NOPB vs LMC6061AIMX/NOPB |
LMC6061IMX/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 1300 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LMC6061IM/NOPB vs LMC6061IMX/NOPB |
LMC6061AIM/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 900 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | LMC6061IM/NOPB vs LMC6061AIM/NOPB |