Part Details for LMC6035ITLX/NOPB by Texas Instruments
Results Overview of LMC6035ITLX/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6035ITLX/NOPB Information
LMC6035ITLX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMC6035ITLX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMC6035ITLX/NOPBCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4895 In Stock |
|
$1.1487 / $2.2800 | Buy Now |
DISTI #
926-LMC6035ITLX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 15.5-V 1.4-MH z operational amplif A 926-LMC6035IMX/NOPB RoHS: Compliant | 0 |
|
$1.1000 / $3.4700 | Order Now |
|
NexGen Digital | 335 |
|
RFQ | ||
|
Win Source Electronics | IC OPAMP GP 1.4MHZ RRO 8MICROSMD | 12000 |
|
$1.0049 / $1.2982 | Buy Now |
Part Details for LMC6035ITLX/NOPB
LMC6035ITLX/NOPB CAD Models
LMC6035ITLX/NOPB Part Data Attributes
|
LMC6035ITLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6035ITLX/NOPB
Texas Instruments
Dual, 15.5-V, 1.4-MHz operational amplifier 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00009 µA | |
Bias Current-Max (IIB) @25C | 2e-7 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000045 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.75 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 1.9 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 1.75 mm |
Alternate Parts for LMC6035ITLX/NOPB
This table gives cross-reference parts and alternative options found for LMC6035ITLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6035ITLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC6035ITL/NOPB | Texas Instruments | $1.3150 | Dual, 15.5-V, 1.4-MHz operational amplifier 8-DSBGA -40 to 85 | LMC6035ITLX/NOPB vs LMC6035ITL/NOPB |
LMC6035ITL/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PBGA8, MICRO, SMD-8, Operational Amplifier | LMC6035ITLX/NOPB vs LMC6035ITL/NOPB |
LMC6035ITLX | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PBGA8, MICRO, SMD-8, Operational Amplifier | LMC6035ITLX/NOPB vs LMC6035ITLX |
LMC6035ITLX/NOPB Frequently Asked Questions (FAQ)
-
A good PCB layout for the LMC6035ITLX/NOPB involves separating analog and digital grounds, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the LMC6035ITLX/NOPB operates within its recommended operating conditions, make sure to provide a stable power supply voltage between 2.7V and 5.5V, keep the junction temperature below 150°C, and avoid exceeding the maximum ratings for input and output currents.
-
Common pitfalls to avoid when designing with the LMC6035ITLX/NOPB include not providing adequate decoupling, not separating analog and digital grounds, and not following proper PCB layout guidelines. Additionally, not accounting for the device's thermal characteristics and not providing adequate heat sinking can lead to reduced performance and reliability.
-
To troubleshoot issues with the LMC6035ITLX/NOPB, start by verifying the power supply voltage and ensuring it's within the recommended range. Check for proper decoupling and PCB layout. Use an oscilloscope to verify the input and output waveforms, and check for any signs of overheating or thermal shutdown.
-
Best practices for thermal management when using the LMC6035ITLX/NOPB include providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. Additionally, consider using a thermal pad or heat sink with a thermal conductivity of at least 1 W/m-K.