Part Details for LMC555CN/NOPB by National Semiconductor Corporation
Results Overview of LMC555CN/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC555CN/NOPB Information
LMC555CN/NOPB by National Semiconductor Corporation is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMC555CN/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 1 FUNC, 3MHZ, CMOS, PDIP8 | 9 |
|
$1.8450 / $2.4600 | Buy Now |
|
Quest Components | 1 FUNC, 3MHZ, CMOS, PDIP8 | 5 |
|
$1.2000 / $1.4400 | Buy Now |
|
Rochester Electronics | LMC555 - 555 timer with low power, high accuracy and a Fmax of 3MHz RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$0.5368 / $0.8658 | Buy Now |
Part Details for LMC555CN/NOPB
LMC555CN/NOPB CAD Models
LMC555CN/NOPB Part Data Attributes
|
LMC555CN/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC555CN/NOPB
National Semiconductor Corporation
IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDIP8, ROHS COMPLIANT, DIP-8, Analog Waveform Generation Function
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for LMC555CN/NOPB
This table gives cross-reference parts and alternative options found for LMC555CN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC555CN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM555J/883 | Texas Instruments | $13.9620 | Timer 8-CDIP -55 to 125 | LMC555CN/NOPB vs LM555J/883 |
TS555CN | STMicroelectronics | Check for Price | Low power single CMOS timer | LMC555CN/NOPB vs TS555CN |
SA555 | Fairchild Semiconductor Corporation | Check for Price | 1 Func, BIPolar, PDIP8, DIP-8 | LMC555CN/NOPB vs SA555 |
M38510/10901SPA | NXP Semiconductors | Check for Price | IC PULSE; RECTANGULAR, TIMER, CDIP8, Analog Waveform Generation Function | LMC555CN/NOPB vs M38510/10901SPA |
CA0555CE | Intersil Corporation | Check for Price | PULSE; RECTANGULAR, TIMER, PDIP8 | LMC555CN/NOPB vs CA0555CE |
M38510/10901BPA | National Semiconductor Corporation | Check for Price | IC PULSE; RECTANGULAR, TIMER, CDIP8, Analog Waveform Generation Function | LMC555CN/NOPB vs M38510/10901BPA |
NE555N | Rochester Electronics LLC | Check for Price | 1 Func, PDIP8, DIP-8 | LMC555CN/NOPB vs NE555N |
LMC555ENG | Texas Instruments | Check for Price | PULSE; RECTANGULAR, 3MHz, TIMER, PDIP8, PLASTIC, DIP-8 | LMC555CN/NOPB vs LMC555ENG |
LM555CN | Texas Instruments | Check for Price | PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8 | LMC555CN/NOPB vs LM555CN |