-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC555CMM/NOPB by Texas Instruments is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3987
|
Newark | Ic, Cmos Timer, Smd, Msop8, 555, Reel, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Texas Instruments LMC555CMM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 521 |
|
$0.7540 / $1.4300 | Buy Now |
DISTI #
LMC555CMM/NOPBCT-ND
|
DigiKey | IC OSC SINGLE TIMER 3MHZ 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3657 In Stock |
|
$0.6737 / $1.4300 | Buy Now |
DISTI #
926-LMC555CMM/NOPB
|
Mouser Electronics | Timers & Support Products CMOS TIMER A 926-LMC555CMMX/NOPB RoHS: Compliant | 8322 |
|
$0.6730 / $1.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$0.6328 / $1.6875 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | PULSE, RECTANGULAR, 3 MHZ, TIMER, PDSO8 | 760 |
|
$1.3085 / $3.1720 | Buy Now |
|
Quest Components | PULSE, RECTANGULAR, 3 MHZ, TIMER, PDSO8 | 745 |
|
$0.5935 / $1.4244 | Buy Now |
|
Quest Components | PULSE, RECTANGULAR, 3 MHZ, TIMER, PDSO8 | 280 |
|
$1.8500 / $4.0000 | Buy Now |
|
Quest Components | PULSE, RECTANGULAR, 3 MHZ, TIMER, PDSO8 | 40 |
|
$1.1250 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC555CMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC555CMM/NOPB
Texas Instruments
World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMC555CMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC555CMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC555CMMX/NOPB | Texas Instruments | $0.9087 | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85 | LMC555CMM/NOPB vs LMC555CMMX/NOPB |
LMC555CMM | Texas Instruments | Check for Price | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85 | LMC555CMM/NOPB vs LMC555CMM |
The maximum operating frequency of the LMC555CMM/NOPB is 3 MHz.
No, the LMC555CMM/NOPB is a timer IC and not a voltage regulator. It's designed to generate timing signals, not regulate voltage.
To ensure stability, make sure to decouple the power supply with a capacitor (e.g., 0.1 μF) and use a bypass capacitor (e.g., 10 nF) between VCC and GND. Also, keep the timer circuitry away from noise sources and use a stable clock signal.
The LMC555CMM/NOPB is rated for operation from -40°C to 85°C. While it can tolerate high temperatures, it's essential to ensure proper heat dissipation and follow the recommended operating conditions to avoid overheating.
Use the formulas provided in the datasheet to calculate the required resistor and capacitor values based on your desired timing period and frequency. You can also use online calculators or simulation tools to help with the design process.